General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable
| Manufacturer | |
| MPN | RXG23BD |
| LCSC Part # | C5208823 |
| Packaging | - |
| Customer # | |
| Key Attributes | Schneider Interface Relay DC: 24V 5A 1 piece |
| Datasheet | Schneider RXG23BD |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Coil Voltage | 24VDC | |
| insulation resistance | 1000MΩ | |
| installation method | Plug-in Mounting | |
| contact types | 2CO |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Coil Voltage | 24VDC |
| Type | Description | |
|---|---|---|
| insulation resistance | 1000MΩ | |
| installation method | Plug-in Mounting | |
| contact types | 2CO |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Coil Voltage | 24VDC | |
| insulation resistance | 1000MΩ | |
| installation method | Plug-in Mounting | |
| contact types | 2CO |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Coil Voltage | 24VDC |
| Type | Description | |
|---|---|---|
| insulation resistance | 1000MΩ | |
| installation method | Plug-in Mounting | |
| contact types | 2CO |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



