LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NCL30486B2DR2G product image
  • NCL30486B2DR2G thumbnail 1
  • NCL30486B2DR2G thumbnail 2
  • NCL30486B2DR2G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi NCL30486B2DR2G

Manufacturer
MPN
NCL30486B2DR2G
LCSC Part #
C5208476
Packaging
SOIC-9-150mil
Customer #
Key Attributes
Dimmable Power Factor Corrected LED Driver
Datasheetonsemi NCL30486B2DR2G
RoHS Compliance3 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9339$ 0.93
10+$ 0.9128$ 9.13
30+$ 0.8992$ 26.98
100+$ 0.8857$ 88.57
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers
Manufactureronsemi
PackagingSOIC-9-150mil
Frequency - Switching-
DimmingAnalog;PWM
Voltage - Input(AC)-
Number of Channels1
TypeAC-DC
Switch tube (built-in/external)External
Output Voltage-
Output Current-
Operating Temperature-40℃~+125℃
FeaturesOver Voltage Protection;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP);High voltage fast start
TopologyFlyback
Voltage - Input(DC)-
Constant Current Accuracy2%

Introduction

AI Translation

The NCL30486B is a power factor corrected flyback controller targeting isolated constant current LED drivers. The controller operates in a quasi−resonant mode to provide high efficiency. Thanks to a novel control method, the device is able to tightly regulate a constant LED current from the primary side. This removes the need for secondary side feedback circuitry, its biasing and for an optocoupler. The device is highly integrated with a minimum number of external components. A robust suite of safety protection is built in to simplify the design. This device is specifically intended for very compact space efficient designs and supports analog and digital dimming with two dedicated dimming inputs control ideal for Smart LED Lighting applications.

Features

AI Translation
  • High Voltage Startup
  • Quasi−resonant Peak Current−mode Control Operation
  • Primary Side Feedback
  • CC / CV Accurate Control Vin up to 320 V rms
  • Tight LED Constant Current Regulation of ±2% Typical
  • Digital Power Factor Correction
  • Analog and Digital Dimming
  • Dimming Standby Mode (Dim CV Mode)
  • Standby Mode Cycle by Cycle Peak Current Limit
  • Wide Operating VCC Range
  • -40 to +125℃
  • Robust Protection Features
    • Brown−Out
    • OVP on VCC
    • Constant Voltage / LED Open Circuit Protection
    • Winding Short Circuit Protection
    • Secondary Diode Short Protection
    • Output Short Circuit Protection
    • Thermal Shutdown
    • Line over Voltage Protection
  • This is a Pb−Free Device

Applications

AI Translation
  • Integral LED Bulbs
  • LED Power Driver Supplies
  • LED Light Engines