onsemi NC7SZ157P6X-L22347
| Manufacturer | |
| MPN | NC7SZ157P6X-L22347 |
| LCSC Part # | C5208034 |
| Packaging | SC-70-6 |
| Customer # | |
| Key Attributes | TinyLogic UHS 2-Input Non-inverting Multiplexer |
| Datasheet | onsemi NC7SZ157P6X-L22347 |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | onsemi | |
| Packaging | SC-70-6 | |
| Type | Multiplexer | |
| Number of Channels | 2/1 | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 10uA | |
| Current - Output High(IOH) | 32mA | |
| Propagation Delay | 3.5ns@5V,15pF | |
| Function | Power-off protection;Level shifting | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | onsemi | |
| Packaging | SC-70-6 | |
| Type | Multiplexer | |
| Number of Channels | 2/1 | |
| Voltage - Supply | 1.65V~5.5V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 10uA | |
| Current - Output High(IOH) | 32mA | |
| Propagation Delay | 3.5ns@5V,15pF | |
| Function | Power-off protection;Level shifting | |
| Current - Output Low(IOL) | 32mA |
Introduction
The NC7SZ157 is a single, high performance, 2−to−1 CMOS non−inverting multiplexer from onsemi’s Ultra−High Speed series of TinyLogic. The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over the 1.65 V to 5.5 V VCC operating range. The inputs and outputs are high impedance when VCC is 0 V. Inputs tolerate voltages up to 5.5 V independent of VCC operating range.
Features
- Broad VCC Operating Range: 1.65 V to 5.5 V
- Ultra High−Speed
- Power Down High−Impedance Inputs / Outputs
- Over−Voltage Tolerance Inputs Facilitate 5 V to 3 V Translation
- Proprietary Noise / EMI Reduction Circuitry
- Ultra−Small MicroPak™ Packages
- Space−Saving SC−88 Package
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | onsemi | |
| Packaging | SC-70-6 | |
| Type | Multiplexer | |
| Number of Channels | 2/1 | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 10uA | |
| Current - Output High(IOH) | 32mA | |
| Propagation Delay | 3.5ns@5V,15pF | |
| Function | Power-off protection;Level shifting | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | onsemi | |
| Packaging | SC-70-6 | |
| Type | Multiplexer | |
| Number of Channels | 2/1 | |
| Voltage - Supply | 1.65V~5.5V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 10uA | |
| Current - Output High(IOH) | 32mA | |
| Propagation Delay | 3.5ns@5V,15pF | |
| Function | Power-off protection;Level shifting | |
| Current - Output Low(IOL) | 32mA |
Introduction
The NC7SZ157 is a single, high performance, 2−to−1 CMOS non−inverting multiplexer from onsemi’s Ultra−High Speed series of TinyLogic. The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over the 1.65 V to 5.5 V VCC operating range. The inputs and outputs are high impedance when VCC is 0 V. Inputs tolerate voltages up to 5.5 V independent of VCC operating range.
Features
- Broad VCC Operating Range: 1.65 V to 5.5 V
- Ultra High−Speed
- Power Down High−Impedance Inputs / Outputs
- Over−Voltage Tolerance Inputs Facilitate 5 V to 3 V Translation
- Proprietary Noise / EMI Reduction Circuitry
- Ultra−Small MicroPak™ Packages
- Space−Saving SC−88 Package
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
C5208034 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



