LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi NC7SZ126M5X-L22090

Manufacturer
MPN
NC7SZ126M5X-L22090
LCSC Part #
C5207771
Packaging
SOT-23-5
Customer #
Key Attributes
TinyLogic UHS Buffer with Three-State Output
Datasheetonsemi NC7SZ126M5X-L22090
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
Manufactureronsemi
PackagingSOT-23-5
output typeTri-State
Input Type-
FeaturesLocal shutdown mode;Overvoltage-tolerant input;Rear drive protection;Controllable output enable
Operating Temperature-40℃~+85℃
Output Logic Level - High1.55V;2.2V;2.9V;4.4V
Quiescent Current(Iq)20uA
Voltage - Supply1.65V~5.5V
Current - Output High(IOH)24mA
Number of Channels1;1
Propagation Delay2.6ns@5V,50pF
Output Logic Level - Low100mV;240mV;300mV;400mV;550mV
Current - Output Low(IOL)24mA

Introduction

AI Translation

The NC7SZ126 is a single buffer with three−State output from onsemi’s Ultra−High Speed (UHS) series of TinyLogic. The device is fabricated with advanced CMOS technology to achieve ultra−high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over the 1.65 V to 5.5 V VCC operating range. The inputs and output are high impedance above ground when VCC is 0 V. Inputs tolerate voltages up to 5.5 V independent of VCC operating voltage. The output tolerates voltages above VCC in the 3−STATE condition.

Features

AI Translation
  • Ultra−High Speed: tpD = 2.6 ns (Typical) into 50 pF at 5 V VCC
  • High Output Drive: ±24 mA at 3 V VCC
  • Broad VCC Operating Range: 1.65 V to 5.5 V
  • Matches Performance of LCX when Operated at 3.3 V VCC
  • Power Down High−Impedance Inputs / Outputs
  • Over−Voltage Tolerance Inputs Facilitate 5 V to 3 V Translation
  • Proprietary Noise / EMI Reduction Circuitry
  • Ultra−Small MicroPak Packages
  • Space−Saving SOT23−5, SC−74A and SC−88A Packages
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant