SIMCom Wireless Solutions SIM7600CE-L1S
| Manufacturer | SIMCom Wireless SolutionsAsian Brands |
| MPN | SIM7600CE-L1S |
| LCSC Part # | C520536 |
| Packaging | SMD,30x30mm |
| Customer # | |
| Key Attributes | LTE-FDD/LTE-TDD/HSPA+/TD-SCDMA/EVDO/GSM MODULE |
| Datasheet | SIMCom Wireless Solutions SIM7600CE-L1S |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | SIMCom Wireless Solutions | |
| Packaging | SMD,30x30mm | |
| Frequency Range | - | |
| Voltage - Supply | 3.4V~4.2V | |
| Current - Supply | - | |
| Communication System | TDD-LTE;FDD-LTE;HSPA+;TD-SCDMA;EV-DO;GSM;GPRS;EDGE | |
| Features | UMTS function;HSPA function | |
| Interface | USB;UART;GPIO;ADC | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | SIMCom Wireless Solutions | |
| Packaging | SMD,30x30mm | |
| Frequency Range | - | |
| Voltage - Supply | 3.4V~4.2V |
| Type | Description | |
|---|---|---|
| Current - Supply | - | |
| Communication System | TDD-LTE;FDD-LTE;HSPA+;TD-SCDMA;EV-DO;GSM;GPRS;EDGE | |
| Features | UMTS function;HSPA function | |
| Interface | USB;UART;GPIO;ADC | |
| Operating Temperature | -40℃~+85℃ |
Introduction
SIM7600CE-L1S is an SMT package module supporting LTE-TDD/LTE-FDD/HSPA+/TD-SCDMA/EVDO and GSM/GPRS/EDGE frequency bands, with LTE CAT4 support (downlink speed up to 150Mbps). It offers stable performance, a compact form factor, and excellent cost-effectiveness, enabling SMS and data transmission at low power consumption. Measuring 30302.9mm, the SIM7600CE-L1S is well-suited for various compact product designs and meets diverse customer requirements.
Features
- LTE-TDD B38/B39/B40/B41
- LTE-FDD B1/B3/B5/B8
- TD-SCDMA B34/B39
- UMTS/HSDPA/HSPA+ B1/B8
- CDMA1X EVDO BC0
- GSM/GPRS/EDGE 900/1800MHz
- AT command control
- Supply voltage range: 3.4V~4.2V
- Operating temperature range: -40℃ to +85℃
- Dimensions: 30302.9mm
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | SIMCom Wireless Solutions | |
| Packaging | SMD,30x30mm | |
| Frequency Range | - | |
| Voltage - Supply | 3.4V~4.2V | |
| Current - Supply | - | |
| Communication System | TDD-LTE;FDD-LTE;HSPA+;TD-SCDMA;EV-DO;GSM;GPRS;EDGE | |
| Features | UMTS function;HSPA function | |
| Interface | USB;UART;GPIO;ADC | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | SIMCom Wireless Solutions | |
| Packaging | SMD,30x30mm | |
| Frequency Range | - | |
| Voltage - Supply | 3.4V~4.2V |
| Type | Description | |
|---|---|---|
| Current - Supply | - | |
| Communication System | TDD-LTE;FDD-LTE;HSPA+;TD-SCDMA;EV-DO;GSM;GPRS;EDGE | |
| Features | UMTS function;HSPA function | |
| Interface | USB;UART;GPIO;ADC | |
| Operating Temperature | -40℃~+85℃ |
Introduction
SIM7600CE-L1S is an SMT package module supporting LTE-TDD/LTE-FDD/HSPA+/TD-SCDMA/EVDO and GSM/GPRS/EDGE frequency bands, with LTE CAT4 support (downlink speed up to 150Mbps). It offers stable performance, a compact form factor, and excellent cost-effectiveness, enabling SMS and data transmission at low power consumption. Measuring 30302.9mm, the SIM7600CE-L1S is well-suited for various compact product designs and meets diverse customer requirements.
Features
- LTE-TDD B38/B39/B40/B41
- LTE-FDD B1/B3/B5/B8
- TD-SCDMA B34/B39
- UMTS/HSDPA/HSPA+ B1/B8
- CDMA1X EVDO BC0
- GSM/GPRS/EDGE 900/1800MHz
- AT command control
- Supply voltage range: 3.4V~4.2V
- Operating temperature range: -40℃ to +85℃
- Dimensions: 30302.9mm
C520536 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



