LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOCHEN PT15-L-V-102(1K) product image
  • PT15-L-V-102(1K) thumbnail 1
  • PT15-L-V-102(1K) thumbnail 2
  • PT15-L-V-102(1K) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BOCHEN PT15-L-V-102(1K)

Manufacturer
BOCHENAsian Brands
MPN
PT15-L-V-102(1K)
LCSC Part #
C5205114
Packaging
-
Customer #
Key Attributes
POT 1kΩ 250mW
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.2477$ 1.24
50+$ 0.1986$ 9.93
150+$ 0.1776$ 26.64
500+$ 0.1455$ 72.75
2,500+$ 0.1338$ 334.50
5,000+$ 0.1267$ 633.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerBOCHEN
Packaging-
Tolerance±20%
Power(Watts)250mW
Number of Turns1
Resistance1kΩ