BOCHEN RM065-103(10K)
| Manufacturer | BOCHENAsian Brands |
| MPN | RM065-103(10K) |
| LCSC Part # | C5205021 |
| Packaging | Through Hole,7.3x6.4mm |
| Customer # | |
| Key Attributes | POT 10kΩ 100mW Through Hole |
| Datasheet | BOCHEN RM065-103(10K) |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOCHEN | |
| Packaging | Through Hole,7.3x6.4mm | |
| Voltage Rating | 50V | |
| Tolerance | ±25% | |
| Power(Watts) | 100mW | |
| Resistance | 10kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOCHEN | |
| Packaging | Through Hole,7.3x6.4mm | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Tolerance | ±25% | |
| Power(Watts) | 100mW | |
| Resistance | 10kΩ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOCHEN | |
| Packaging | Through Hole,7.3x6.4mm | |
| Voltage Rating | 50V | |
| Tolerance | ±25% | |
| Power(Watts) | 100mW | |
| Resistance | 10kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOCHEN | |
| Packaging | Through Hole,7.3x6.4mm | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Tolerance | ±25% | |
| Power(Watts) | 100mW | |
| Resistance | 10kΩ |
Help & FeedbackShow similar products (0) >
C5205021 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



