LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
INNOTION YSGM333806 product image
  • YSGM333806 thumbnail 1
  • YSGM333806 thumbnail 2
  • YSGM333806 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

INNOTION YSGM333806

Manufacturer
INNOTIONAsian Brands
MPN
YSGM333806
LCSC Part #
C52043370
Packaging
SMD9070-8P
Customer #
Key Attributes
SMD9070-8P VCOs (Voltage Controlled Oscillators)
DatasheetINNOTION YSGM333806
In-Stock: 62
62 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5702$ 1.57
10+$ 1.3366$ 13.37
30+$ 1.1912$ 35.74
100+$ 1.0411$ 104.11
500+$ 0.9746$ 487.30
1,000+$ 0.9452$ 945.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All

Introduction

AI Translation

The YSGM333806 voltage-controlled oscillator features a highly stable oscillator circuit design, delivering high output power and excellent isolation. It operates from a standard 5V supply, compatible with a voltage range of 4.2V to 6V. The wide tuning voltage span of 0V to 5V facilitates broadband frequency output. Built-in filters and impedance matching circuits minimize the need for external components while ensuring output power stability. The oscillator output can be directly connected to a 50Ω load. The device adopts a compact 7mm × 9mm × 2mm package, designed for easy integration and space savings.

Features

AI Translation
  • Standard frequency range: 3190~3850MHz @ VT = 0V~5V
  • Output power: ≥ 8dBm @ VCC = 5V
  • Ripple (bandwidth ≤ 200MHz): ±0.5dB
  • Supply voltage (VCC): 4.2V~6V
  • Supply current: 17mA @ VCC = 5V
  • Harmonic suppression (2nd): ≤ -25dBc
  • Harmonic suppression (3rd): ≤ -25dBc
  • No external components required
  • 50Ω load impedance
  • 7mm × 9mm × 2mm SMT package