KOA CCF1N5TTE
| Manufacturer | |
| MPN | CCF1N5TTE |
| LCSC Part # | C520374 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Surface Mount Fuse 5A SMD Fuses RoHS |
| Datasheet | KOA CCF1N5TTE |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | KOA | |
| Packaging | SMD | |
| Melting I2t | 6.5 | |
| Interrupt Rating | 50A@125V;50A@60V | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 2.5mm | |
| Width | 2.5mm | |
| Type | Surface Mount Fuse | |
| Length | 6mm | |
| Current Rating | 5A | |
| Voltage Rating (DC) | 125V;60V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | KOA | |
| Packaging | SMD | |
| Melting I2t | 6.5 | |
| Interrupt Rating | 50A@125V;50A@60V | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | 2.5mm | |
| Width | 2.5mm | |
| Type | Surface Mount Fuse | |
| Length | 6mm | |
| Current Rating | 5A | |
| Voltage Rating (DC) | 125V;60V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | KOA | |
| Packaging | SMD | |
| Melting I2t | 6.5 | |
| Interrupt Rating | 50A@125V;50A@60V | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 2.5mm | |
| Width | 2.5mm | |
| Type | Surface Mount Fuse | |
| Length | 6mm | |
| Current Rating | 5A | |
| Voltage Rating (DC) | 125V;60V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | KOA | |
| Packaging | SMD | |
| Melting I2t | 6.5 | |
| Interrupt Rating | 50A@125V;50A@60V | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | 2.5mm | |
| Width | 2.5mm | |
| Type | Surface Mount Fuse | |
| Length | 6mm | |
| Current Rating | 5A | |
| Voltage Rating (DC) | 125V;60V |
Help & FeedbackShow similar products (0) >
C520374 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



