LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

XUNPU MX1.25-3PWT

Manufacturer
XUNPUAsian Brands
MPN
MX1.25-3PWT
LCSC Part #
C52037387
Packaging
SMD,P=1.25mm,Surface Mount,Right Angle
Customer #
Key Attributes
Surface Mount, Right Angle PicoBlade(MX 1.25) 125V 3 1 1.25mm 1A 3P -40℃~+85℃ Tin Beige 1x3P SMD,P=1.25mm,Surface Mount,Right Angle Headers, Male Pins
DatasheetXUNPU MX1.25-3PWT
Custom CablesMOQ 1pc
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXUNPU
PackagingSMD,P=1.25mm,Surface Mount,Right Angle
Connector TypeSurface Mount, Right Angle
Reference SeriesPicoBlade(MX 1.25)
Voltage Rating (Max)125V
Contact MaterialBrass
Number of PINs Per Row3
Number of Rows1
Pitch1.25mm
Current Rating1A
Flame Retardant RatingUL94V-0
Supplementary FeaturesAuxiliary Solder Pin
Number of PINs3P
Operating Temperature-40℃~+85℃
Contact PlatingTin
Plastic MaterialLCP
ColorBeige
X-Length of Bottom Edge on Board (Spacing Line)8.5mm
Pin Structure1x3P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.