HenryTech HL2-N-JWK
| Manufacturer | HenryTechAsian Brands |
| MPN | HL2-N-JWK |
| LCSC Part # | C52037322 |
| Packaging | - |
| Customer # | |
| Key Attributes | Connector Elbow 6GHz -40℃~+125℃ 50Ω 15.88mm Coaxial Connector (RF) Adapters |
| Datasheet | HenryTech HL2-N-JWK |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Adapters | |
| Manufacturer | HenryTech | |
| Packaging | - | |
| Connector Type | Connector | |
| Style | Elbow | |
| Rated Voltage (Max) | 1.5kV | |
| Frequency | 6GHz | |
| Operating Temperature Range | -40℃~+125℃ | |
| Impedance | 50Ω | |
| Interface Diameter | 15.88mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Adapters | |
| Manufacturer | HenryTech | |
| Packaging | - | |
| Connector Type | Connector | |
| Style | Elbow |
| Type | Description | |
|---|---|---|
| Rated Voltage (Max) | 1.5kV | |
| Frequency | 6GHz | |
| Operating Temperature Range | -40℃~+125℃ | |
| Impedance | 50Ω | |
| Interface Diameter | 15.88mm |
Help & FeedbackShow similar products (0) >
In-Stock: 18
18 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.107 | $ 5.11 |
| 10+ | $ 4.3447 | $ 43.45 |
| 30+ | $ 3.8925 | $ 116.78 |
| 200+ | $ 3.4338 | $ 686.76 |
| 400+ | $ 3.2222 | $ 1288.88 |
| 1,000+ | $ 3.1269 | $ 3126.90 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Adapters | |
| Manufacturer | HenryTech | |
| Packaging | - | |
| Connector Type | Connector | |
| Style | Elbow | |
| Rated Voltage (Max) | 1.5kV | |
| Frequency | 6GHz | |
| Operating Temperature Range | -40℃~+125℃ | |
| Impedance | 50Ω | |
| Interface Diameter | 15.88mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Adapters | |
| Manufacturer | HenryTech | |
| Packaging | - | |
| Connector Type | Connector | |
| Style | Elbow |
| Type | Description | |
|---|---|---|
| Rated Voltage (Max) | 1.5kV | |
| Frequency | 6GHz | |
| Operating Temperature Range | -40℃~+125℃ | |
| Impedance | 50Ω | |
| Interface Diameter | 15.88mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



