Ceaiya CR6028-4R7N
| Manufacturer | CeaiyaAsian Brands |
| MPN | CR6028-4R7N |
| LCSC Part # | C520369 |
| Packaging | SMD,6x6mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 3.75A 20mΩ SMD,6x6mm |
| Datasheet | Ceaiya CR6028-4R7N |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Ceaiya | |
| Packaging | SMD,6x6mm | |
| Current Rating | 3.75A | |
| Inductance | 4.7uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 5.1A | |
| DC Resistance(DCR) | 20mΩ | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Ceaiya | |
| Packaging | SMD,6x6mm | |
| Current Rating | 3.75A | |
| Inductance | 4.7uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 5.1A | |
| DC Resistance(DCR) | 20mΩ | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Ceaiya | |
| Packaging | SMD,6x6mm | |
| Current Rating | 3.75A | |
| Inductance | 4.7uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 5.1A | |
| DC Resistance(DCR) | 20mΩ | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Ceaiya | |
| Packaging | SMD,6x6mm | |
| Current Rating | 3.75A | |
| Inductance | 4.7uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 5.1A | |
| DC Resistance(DCR) | 20mΩ | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
C520369 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



