LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TXC CE25000001

Manufacturer
TXCAsian Brands
MPN
CE25000001
LCSC Part #
C5203658
Packaging
SMD5032-6P
Customer #
Key Attributes
XTAL OSC 25MHz LVDS SMD
DatasheetTXC CE25000001
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTXC
PackagingSMD5032-6P
Frequency Stability±20ppm
Output TypeLVDS
Operating Temperature-20℃~+70℃
Voltage - Supply3.3V
Frequency25MHz

Features

AI Translation
  • 6 pads seam sealed ceramic package
  • 3.3 and 2.5V operation available
  • Output Type: LVDS
  • Output frequencies 25MHz ~ 250MHz
  • Excellent low phase noise and jitter
  • Tri - state function available
  • RoHS and REACH Compliant, Pb - free, Halogen - free
  • Industry Standard Package: 5.0 × 3.2 × 1.2 mm

Applications

AI Translation
  • Fiber Channel
  • Gigabit Ethernet
  • Serial ATA
  • Serial Attached SCSI
  • PCI - Express
  • SDH / SONET
  • Ethernet Switch
  • Telecom
  • Networking
  • Server
  • Storage
  • Instrument