Ceaiya CR4030-2R2M
| Manufacturer | CeaiyaAsian Brands |
| MPN | CR4030-2R2M |
| LCSC Part # | C520321 |
| Packaging | SMD,4x4mm |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 2.95A 35mΩ SMD,4x4mm |
| Datasheet | Ceaiya CR4030-2R2M |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Ceaiya | |
| Packaging | SMD,4x4mm | |
| Current Rating | 2.95A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 4.1A | |
| DC Resistance(DCR) | 35mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Ceaiya | |
| Packaging | SMD,4x4mm | |
| Current Rating | 2.95A |
| Type | Description | |
|---|---|---|
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 4.1A | |
| DC Resistance(DCR) | 35mΩ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,130
2,130 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0448$ 0.0426 | $ 0.43 |
| 100+ | $ 0.0354$ 0.0337 | $ 3.37 |
| 300+ | $ 0.0307$ 0.0292 | $ 8.76 |
| 2,000+ | $ 0.0272$ 0.0259 | $ 51.80 |
| 4,000+ | $ 0.0244$ 0.0232 | $ 92.80 |
| 10,000+ | $ 0.023$ 0.0219 | $ 219.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Ceaiya | |
| Packaging | SMD,4x4mm | |
| Current Rating | 2.95A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 4.1A | |
| DC Resistance(DCR) | 35mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Ceaiya | |
| Packaging | SMD,4x4mm | |
| Current Rating | 2.95A |
| Type | Description | |
|---|---|---|
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 4.1A | |
| DC Resistance(DCR) | 35mΩ |
Help & FeedbackShow similar products (0) >
C520321 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| MAI4020S-2R2MT | Ceaiya | Similar | SMD,4x4mm | 560 | $0.0538 $0.0566 | ||
| CR5030-2R2M | Ceaiya | Similar | SMD,5x5mm | 1,230 | $0.0507 $0.0533 | ||
| CR6045H-2R2M | Ceaiya | Similar | SMD,6x6mm | 610 | $0.0460 $0.0484 | ||
| CR5020-2R2M | Ceaiya | Similar | SMD,5x5mm | 1,650 | $0.0444 $0.0467 | ||
| CR5040-2R2N | Ceaiya | Similar | SMD,5x5mm | 1,260 | $0.0474 $0.0498 |



