Bossie BX-XH2.54-10PWT-XM
| Manufacturer | BossieAsian Brands |
| MPN | BX-XH2.54-10PWT-XM |
| LCSC Part # | C52025104 |
| Packaging | SMD,P=2.5mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | Surface Mount, Right Angle 2.5mm 3A 250V -40℃~+85℃ Tin 10P 10 1 1x10P SMD,P=2.5mm,Surface Mount,Right Angle Headers, Male Pins |
| Datasheet | Bossie BX-XH2.54-10PWT-XM |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Bossie | |
| Packaging | SMD,P=2.5mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount, Right Angle | |
| Pitch | 2.5mm | |
| Current Rating | 3A | |
| Flame Retardant Rating | UL94V-0 | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 10P | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 10 | |
| Number of Rows | 1 | |
| Pin Structure | 1x10P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Bossie | |
| Packaging | SMD,P=2.5mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount, Right Angle | |
| Pitch | 2.5mm | |
| Current Rating | 3A | |
| Flame Retardant Rating | UL94V-0 | |
| Voltage Rating (Max) | 250V |
| Type | Description | |
|---|---|---|
| Contact Material | Brass | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 10P | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 10 | |
| Number of Rows | 1 | |
| Pin Structure | 1x10P |
Help & FeedbackShow similar products (0) >
In-Stock: 685
685 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1668$ 0.1418 | $ 0.71 |
| 50+ | $ 0.1293$ 0.1100 | $ 5.50 |
| 150+ | $ 0.1133$ 0.0964 | $ 14.46 |
| 700+ | $ 0.0932$ 0.0793 | $ 55.51 |
| 2,800+ | $ 0.0843$ 0.0717 | $ 200.76 |
| 4,900+ | $ 0.0789$ 0.0671 | $ 328.79 |
Standard Packaging700/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Bossie | |
| Packaging | SMD,P=2.5mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount, Right Angle | |
| Pitch | 2.5mm | |
| Current Rating | 3A | |
| Flame Retardant Rating | UL94V-0 | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 10P | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 10 | |
| Number of Rows | 1 | |
| Pin Structure | 1x10P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Bossie | |
| Packaging | SMD,P=2.5mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount, Right Angle | |
| Pitch | 2.5mm | |
| Current Rating | 3A | |
| Flame Retardant Rating | UL94V-0 | |
| Voltage Rating (Max) | 250V |
| Type | Description | |
|---|---|---|
| Contact Material | Brass | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 10P | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 10 | |
| Number of Rows | 1 | |
| Pin Structure | 1x10P |
Help & FeedbackShow similar products (0) >
C52025104 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



