Bossie BX-PH2.0-6PLT-XM
| Manufacturer | BossieAsian Brands |
| MPN | BX-PH2.0-6PLT-XM |
| LCSC Part # | C52025055 |
| Packaging | SMD,P=2mm |
| Customer # | |
| Key Attributes | Surface Mount,Vertical PH 100V 6 1 2mm 2A 6P -40℃~+85℃ Tin 1x6P SMD,P=2mm Headers, Male Pins |
| Datasheet | Bossie BX-PH2.0-6PLT-XM |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Bossie | |
| Packaging | SMD,P=2mm | |
| Connector Type | Surface Mount,Vertical | |
| Reference Series | PH | |
| Voltage Rating (Max) | 100V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Current Rating | 2A | |
| Flame Retardant Rating | UL94V-0 | |
| Number of PINs | 6P | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| X-Length of Bottom Edge on Board (Spacing Line) | 15.9mm | |
| Pin Structure | 1x6P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Bossie | |
| Packaging | SMD,P=2mm | |
| Connector Type | Surface Mount,Vertical | |
| Reference Series | PH | |
| Voltage Rating (Max) | 100V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Pitch | 2mm | |
| Current Rating | 2A | |
| Flame Retardant Rating | UL94V-0 | |
| Number of PINs | 6P | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| X-Length of Bottom Edge on Board (Spacing Line) | 15.9mm | |
| Pin Structure | 1x6P |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 225
225 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0881$ 0.0837 | $ 0.42 |
| 50+ | $ 0.0687$ 0.0653 | $ 3.27 |
| 150+ | $ 0.059$ 0.0561 | $ 8.42 |
| 700+ | $ 0.0517$ 0.0492 | $ 34.44 |
| 2,800+ | $ 0.0459$ 0.0437 | $ 122.36 |
| 4,900+ | $ 0.043$ 0.0409 | $ 200.41 |
Standard Packaging700/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Bossie | |
| Packaging | SMD,P=2mm | |
| Connector Type | Surface Mount,Vertical | |
| Reference Series | PH | |
| Voltage Rating (Max) | 100V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Current Rating | 2A | |
| Flame Retardant Rating | UL94V-0 | |
| Number of PINs | 6P | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| X-Length of Bottom Edge on Board (Spacing Line) | 15.9mm | |
| Pin Structure | 1x6P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Bossie | |
| Packaging | SMD,P=2mm | |
| Connector Type | Surface Mount,Vertical | |
| Reference Series | PH | |
| Voltage Rating (Max) | 100V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Pitch | 2mm | |
| Current Rating | 2A | |
| Flame Retardant Rating | UL94V-0 | |
| Number of PINs | 6P | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| X-Length of Bottom Edge on Board (Spacing Line) | 15.9mm | |
| Pin Structure | 1x6P |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



