Bossie BX-GH1.25-5PLT-XM
| Manufacturer | BossieAsian Brands |
| MPN | BX-GH1.25-5PLT-XM |
| LCSC Part # | C52025036 |
| Packaging | SMD,P=1.25mm |
| Customer # | |
| Key Attributes | Surface Mount,Vertical GH 50V 5 1 1.25mm 1A -40℃~+85℃ Tin 5P 1x5P SMD,P=1.25mm Headers, Male Pins |
| Datasheet | Bossie BX-GH1.25-5PLT-XM |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Bossie | |
| Packaging | SMD,P=1.25mm | |
| Connector Type | Surface Mount,Vertical | |
| Reference Series | GH | |
| Voltage Rating (Max) | 50V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 5P | |
| Plastic Material | LCP | |
| X-Length of Bottom Edge on Board (Spacing Line) | 9.5mm | |
| Pin Structure | 1x5P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Bossie | |
| Packaging | SMD,P=1.25mm | |
| Connector Type | Surface Mount,Vertical | |
| Reference Series | GH | |
| Voltage Rating (Max) | 50V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Pitch | 1.25mm | |
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 5P | |
| Plastic Material | LCP | |
| X-Length of Bottom Edge on Board (Spacing Line) | 9.5mm | |
| Pin Structure | 1x5P |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,500
1,500 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1149$ 0.0977 | $ 0.49 |
| 50+ | $ 0.0896$ 0.0762 | $ 3.81 |
| 150+ | $ 0.0769$ 0.0654 | $ 9.81 |
| 1,500+ | $ 0.0674$ 0.0573 | $ 85.95 |
| 3,000+ | $ 0.0598$ 0.0509 | $ 152.70 |
| 4,500+ | $ 0.056$ 0.0476 | $ 214.20 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Bossie | |
| Packaging | SMD,P=1.25mm | |
| Connector Type | Surface Mount,Vertical | |
| Reference Series | GH | |
| Voltage Rating (Max) | 50V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 5P | |
| Plastic Material | LCP | |
| X-Length of Bottom Edge on Board (Spacing Line) | 9.5mm | |
| Pin Structure | 1x5P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Bossie | |
| Packaging | SMD,P=1.25mm | |
| Connector Type | Surface Mount,Vertical | |
| Reference Series | GH | |
| Voltage Rating (Max) | 50V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Pitch | 1.25mm | |
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 5P | |
| Plastic Material | LCP | |
| X-Length of Bottom Edge on Board (Spacing Line) | 9.5mm | |
| Pin Structure | 1x5P |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



