LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Megastar ZX-0.8-10PWT-XM product image
  • ZX-0.8-10PWT-XM thumbnail 1
  • ZX-0.8-10PWT-XM thumbnail 2
  • ZX-0.8-10PWT-XM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Megastar ZX-0.8-10PWT-XM

Manufacturer
MegastarAsian Brands
MPN
ZX-0.8-10PWT-XM
LCSC Part #
C52024779
Packaging
SMD,P=0.8mm,Surface Mount,Right Angle
Customer #
Key Attributes
Surface Mount, Right Angle 30V 10 1 0.8mm 700mA -40℃~+85℃ Tin 10P 1x10P SMD,P=0.8mm,Surface Mount,Right Angle Headers, Male Pins
DatasheetMegastar ZX-0.8-10PWT-XM
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMegastar
PackagingSMD,P=0.8mm,Surface Mount,Right Angle
Connector TypeSurface Mount, Right Angle
Voltage Rating (Max)30V
Contact MaterialBrass
Number of PINs Per Row10
Number of Rows1
Pitch0.8mm
Current Rating700mA
Flame Retardant RatingUL94V-0
Supplementary FeaturesAuxiliary Solder Pin
Operating Temperature-40℃~+85℃
Contact PlatingTin
Number of PINs10P
Plastic MaterialLCP
X-Length of Bottom Edge on Board (Spacing Line)10.2mm
Pin Structure1x10P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.