LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD
Corebai Microelectronics CBM76AD06 product image
Photos non contractuelles

Corebai Microelectronics CBM76AD06

Fabricant
Réf. Fab.
CBM76AD06
Réf. LCSC
C52021092
Condit.
LQFP-64(10x10)
Numéro Client
Caract. clés
4.75V~5.25V LQFP-64(10x10) Analog to Digital Converters (ADC)
Fiche TechniqueCorebai Microelectronics CBM76AD06
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
QtéPrix unit.(Référence uniquement)Montant total
1+$ 4.8183$ 4.82
10+$ 4.707$ 47.07
60+$ 4.6327$ 277.96
120+$ 4.5585$ 547.02
Boîtier Standard60/Full Tray
Meilleur prix pour une plus grande quantité ?
$

Spécifications du Produit

Tout
TypeDescription
CatégorieIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
FabricantCorebai Microelectronics
Condit.LQFP-64(10x10)
Operating Temperature-40℃~+85℃
InterfaceSPI;Serial port;Parallel port
Quiescent Current (Iq)16mA
Voltage - Supply4.75V~5.25V
Number of Channels8
Integral non - linearity0.5LSB
Voltage ReferenceBuilt-in;External
Clock/OscillatorBuilt-in
Clock Frequency-
FeaturesBipolar input;Simultaneous sampling;Input buffer;Built-in digital filter
Resolution(Bits)200kHz;16
S/N Ratio95.5dB
DNL (LSB)0.5LSB
ADC architectureSAR
Programmable Gain-

Description

Traduction par IA

This device is a 16-bit, 8-channel synchronous sampling analog-to-digital data acquisition system. Each device integrates analog input clamp protection, a second-order anti-aliasing filter, a sample-and-hold amplifier, a 16-bit charge redistribution SAR ADC, a flexible digital filter, a 2.5V voltage reference, reference buffer, and high-speed serial and parallel interfaces. The device operates from a single 5V supply and can handle ±10V and ±5V true bipolar input signals, with all channels capable of sampling at throughput rates up to 200kSPS. The input clamp protection circuit can withstand voltages up to ±16.5V. The analog input impedance is 1 MΩ regardless of the sampling frequency. Operating from a single supply with on-chip filtering and high input impedance, the device eliminates the need for a driver op-amp and external bipolar power supplies. The anti-aliasing filter has a 3dB cutoff frequency of 22 kHz; at a sampling rate of 200 kSPS, it provides 40dB anti-aliasing rejection. The flexible digital filter is pin-driven and can improve SNR while reducing the 3dB bandwidth.

Caractéristiques

Traduction par IA
  • 8-channel simultaneous sampling inputs
  • True bipolar analog input range: ±10 V, ±5 V
  • Fully integrated data acquisition solution
  • Analog input clamp protection
  • Input buffer with 1 MΩ analog input impedance
  • 2nd-order anti-aliasing analog filter
  • On-chip precision reference and reference buffer
  • 16-bit, 200 kSPS ADC
  • Oversampling via digital filter
  • Flexible parallel/serial interface
  • SPI/QSPI/MICROWIRE/DSP compatible
  • 7 kV ESD rating on analog input channels
  • 95.5 dB SNR, -107 dB THD
  • ±0.5 LSB INL, ±0.5 LSB DNL
  • Low power consumption: 100 mW
  • Standby mode: 25 mW
  • Temperature range: -40℃ ~ +85℃
  • 64-pin LQFP package

Applications

Traduction par IA
  • Power line monitoring and protection systems
  • Multi-phase motor control
  • Instrumentation and control systems
  • Multi-axis positioning systems
  • Data acquisition systems