Semiment SC2466SO-TR
| Manufacturer | SemimentAsian Brands |
| MPN | SC2466SO-TR |
| LCSC Part # | C52020957 |
| Packaging | SOT-23-3L |
| Customer # | |
| Key Attributes | SOT-23-3L Switches (Solid State) |
| Datasheet | Semiment SC2466SO-TR |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | Semiment | |
| Packaging | SOT-23-3L | |
| Sample Frequency | - | |
| BHYS | - | |
| Operation Points | ±16.5mT | |
| Supply Current | 2.1mA | |
| Type | Omnipolar | |
| Release Points | ±13.5mT | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 20mA | |
| Voltage - Supply | 2.5V~24V | |
| Features | Built-in Schmitt trigger;Reverse voltage protection;Built-in LDO |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | Semiment | |
| Packaging | SOT-23-3L | |
| Sample Frequency | - | |
| BHYS | - | |
| Operation Points | ±16.5mT | |
| Supply Current | 2.1mA |
| Type | Description | |
|---|---|---|
| Type | Omnipolar | |
| Release Points | ±13.5mT | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 20mA | |
| Voltage - Supply | 2.5V~24V | |
| Features | Built-in Schmitt trigger;Reverse voltage protection;Built-in LDO |
Introduction
The SC246X series are chopper-stabilized Hall-effect sensors fabricated using BiCMOS technology, offering a magnetic sensing solution with high sensitivity, temperature stability, and comprehensive protection features. Dynamic offset cancellation delivers superior high-temperature stability by reducing residual offset voltage caused by device overmolding, temperature dependence, and thermal stress. Each chip integrates a voltage regulator, Hall voltage generator, small-signal amplifier, Schmitt trigger, and an open-drain output capable of sinking up to 20mA — all on a single silicon die. The internal voltage regulator supports supply voltages ranging from 2.5V to 24V, making it well suited for harsh automotive and industrial environments. The SC246X is available in 3-pin TO-92S and SOT23-3L surface-mount packages, both using 100% lead-free matte tin-plated leadframes.
Features
- AEC-Q100 automotive-grade certified
- Digital omnipolar Hall-effect sensor
- High chopper frequency
- Extremely high sensitivity
- Excellent temperature stability
- Wide operating voltage range: 2.5V~24V
- Reverse supply protection (up to 28V)
- Overvoltage protection on all pins
- Excellent EMC performance
- Compact packages: TO-92S (UA), SOT23-3L (SO)
Applications
- Sun visor position switch
- Flow meter
- Proximity switch
- Garage door opener position switch
- Power sliding door position switch
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | Semiment | |
| Packaging | SOT-23-3L | |
| Sample Frequency | - | |
| BHYS | - | |
| Operation Points | ±16.5mT | |
| Supply Current | 2.1mA | |
| Type | Omnipolar | |
| Release Points | ±13.5mT | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 20mA | |
| Voltage - Supply | 2.5V~24V | |
| Features | Built-in Schmitt trigger;Reverse voltage protection;Built-in LDO |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | Semiment | |
| Packaging | SOT-23-3L | |
| Sample Frequency | - | |
| BHYS | - | |
| Operation Points | ±16.5mT | |
| Supply Current | 2.1mA |
| Type | Description | |
|---|---|---|
| Type | Omnipolar | |
| Release Points | ±13.5mT | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 20mA | |
| Voltage - Supply | 2.5V~24V | |
| Features | Built-in Schmitt trigger;Reverse voltage protection;Built-in LDO |
Introduction
The SC246X series are chopper-stabilized Hall-effect sensors fabricated using BiCMOS technology, offering a magnetic sensing solution with high sensitivity, temperature stability, and comprehensive protection features. Dynamic offset cancellation delivers superior high-temperature stability by reducing residual offset voltage caused by device overmolding, temperature dependence, and thermal stress. Each chip integrates a voltage regulator, Hall voltage generator, small-signal amplifier, Schmitt trigger, and an open-drain output capable of sinking up to 20mA — all on a single silicon die. The internal voltage regulator supports supply voltages ranging from 2.5V to 24V, making it well suited for harsh automotive and industrial environments. The SC246X is available in 3-pin TO-92S and SOT23-3L surface-mount packages, both using 100% lead-free matte tin-plated leadframes.
Features
- AEC-Q100 automotive-grade certified
- Digital omnipolar Hall-effect sensor
- High chopper frequency
- Extremely high sensitivity
- Excellent temperature stability
- Wide operating voltage range: 2.5V~24V
- Reverse supply protection (up to 28V)
- Overvoltage protection on all pins
- Excellent EMC performance
- Compact packages: TO-92S (UA), SOT23-3L (SO)
Applications
- Sun visor position switch
- Flow meter
- Proximity switch
- Garage door opener position switch
- Power sliding door position switch
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



