LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Semiment SC4643VB-BK-Q product image
  • SC4643VB-BK-Q thumbnail 1
  • SC4643VB-BK-Q thumbnail 2
  • SC4643VB-BK-Q thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Semiment SC4643VB-BK-Q

Manufacturer
SemimentAsian Brands
MPN
SC4643VB-BK-Q
LCSC Part #
C52020949
Packaging
TO-94
Customer #
Key Attributes
TO-94 Linear, Compass (ICs)
DatasheetSemiment SC4643VB-BK-Q
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Magnetic Sensors/Linear, Compass (ICs)
ManufacturerSemiment
PackagingTO-94
Sensitivity14mV/Gs
FeaturesBuilt-in temperature sensor;Output voltage clamp;Output short-circuit protection;Under-voltage lockout
Current - Supply13mA
Operating Temperature-40℃~+150℃
Voltage - Supply4.5V~5.5V
Sensitivity Temperature Bleaching±0%/℃
Magnetic Field Range-

Introduction

AI Translation

This programmable linear Hall sensor IC integrates a magnetic field sensing element, a three-stage variable-gain low-noise amplifier, an output stage, temperature detection, quiescent output compensation, sensitivity compensation, and an EEPROM control module. It senses magnetic fields perpendicular to the chip surface and converts them to a proportional voltage output scaled by sensitivity, making it well suited for current sensing applications. The quiescent output voltage defaults to half the supply voltage and can be calibrated online via the supply and output pins to meet application requirements. The sensitivity is adjustable over a range of 0.6~14mV/Gs to accommodate current sensing across different measurement ranges. The integrated temperature sensor module allows users to adjust the temperature coefficient to compensate for sensitivity variation with temperature, working in conjunction with the magnetic core's temperature characteristics to improve overall sensor accuracy. The typical operating voltage is 5.0V, with a maximum voltage rating of 15V and an operating temperature range of -40~150℃, meeting the demanding requirements of automotive electronics environments. The sensor is available in TO92U and TO94 packages with matte tin plating and halogen-free green compound, compliant with environmental regulations.

Features

AI Translation
  • AEC-Q100 certified programmable high-speed linear Hall sensor IC
  • Static output voltage
  • Sensitivity range: 0.6~14 mV/Gs
  • Zero-point and sensitivity temperature coefficient
  • Response time as low as 3.7μs
  • Bandwidth: 120kHz
  • Low noise characteristics
  • undervoltage protection and output short-circuit protection
  • Operating voltage range: 4.5~5.5V
  • Operating temperature range: -40~150℃
  • Available in TO92U and TO94 lead-free, halogen-free packages

Applications

AI Translation
  • Brushless motor current sensing
  • Overcurrent detection
  • AC/DC converter
  • Position sensing