LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XFCN M2010RS-04P product image
  • M2010RS-04P thumbnail 1
  • M2010RS-04P thumbnail 2
  • M2010RS-04P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XFCN M2010RS-04P

Manufacturer
XFCNAsian Brands
MPN
M2010RS-04P
LCSC Part #
C520132
Packaging
SMD,P=2mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN HEADER SMD R/A 4POS 2mm
DatasheetXFCN M2010RS-04P
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3,490
3,490 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
QtyUnit PriceTotal Amount
5+$ 0.1006$ 0.0956$ 0.48
50+$ 0.0796$ 0.0757$ 3.79
150+$ 0.069$ 0.0656$ 9.84
1,000+$ 0.0611$ 0.0581$ 58.10
2,000+$ 0.0548$ 0.0521$ 104.20
5,000+$ 0.0516$ 0.0491$ 245.50
Standard Packaging1000/Full Reel

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXFCN
PackagingSMD,P=2mm,Surface Mount,Right Angle
Connector TypeSurface Mount, Right Angle
Reference Series-
Voltage Rating (Max)100V
Contact MaterialBrass
Number of PINs Per Row4
Number of Rows1
Pitch2mm
Current Rating2A
Number of PINs4P
Operating Temperature-25℃~+85℃
Plastic MaterialPA9T
X-Length of Bottom Edge on Board (Spacing Line)12mm
Row Spacing-
Pin Structure1x4P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.