LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

XFCN MH254R-11-04N2-1276

Manufacturer
XFCNAsian Brands
MPN
MH254R-11-04N2-1276
LCSC Part #
C520097
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
2.54mm Machined Pin Header
DatasheetXFCN MH254R-11-04N2-1276
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXFCN
PackagingThrough Hole,Right Angle,P=2.54mm
Connector TypeRight Angle
Voltage Rating (Max)-
Contact MaterialBrass
Number of Rows1
Pitch2.54mm
Current Rating3A
Circluar Pins/Square PinsRound Pin
Supplementary FeaturesMissing pin
Insulation Height3mm
Length of Mating Pin4mm
Number of PINs3P (4P with 1 missing)
Length of End Connection Pin-
Operating Temperature-40℃~+105℃
ColorBlack
Pin Structure1x4P (missing 1P)
Row Spacing-

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.