LRC S-LP03N060TZHG
| Manufacturer | LRCAsian Brands |
| MPN | S-LP03N060TZHG |
| LCSC Part # | C5200150 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 2.8A SOT-223 |
| Datasheet | LRC S-LP03N060TZHG |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | LRC | |
| Packaging | SOT-223 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 24pF | |
| Current - Continuous Drain(Id) | 2.8A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 1.7W | |
| RDS(on) | 170mΩ@10V;200mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 17pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 366pF | |
| Gate Charge(Qg) | 3.6nC@4.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | LRC | |
| Packaging | SOT-223 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 24pF | |
| Current - Continuous Drain(Id) | 2.8A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.7W | |
| RDS(on) | 170mΩ@10V;200mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 17pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 366pF | |
| Gate Charge(Qg) | 3.6nC@4.5V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low on-resistance (R DS(on)) trench technology
- Low thermal resistance
- Fast switching speed
- We declare that the product materials are RoHS compliant and halogen-free.
- The S prefix is for automotive and other applications requiring unique source and controlled change requirements; AEC-Q101 qualified and PPAP capable.
Applications
AI Translation
- Power Routing - DC-DC Conversion - Motor Drive
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 970
970 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2658 | $ 1.33 |
| 50+ | $ 0.2263 | $ 11.32 |
| 150+ | $ 0.2093 | $ 31.40 |
| 500+ | $ 0.1882 | $ 94.10 |
| 2,500+ | $ 0.174 | $ 435.00 |
| 4,000+ | $ 0.1684 | $ 673.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | LRC | |
| Packaging | SOT-223 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 24pF | |
| Current - Continuous Drain(Id) | 2.8A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 1.7W | |
| RDS(on) | 170mΩ@10V;200mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 17pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 366pF | |
| Gate Charge(Qg) | 3.6nC@4.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | LRC | |
| Packaging | SOT-223 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 24pF | |
| Current - Continuous Drain(Id) | 2.8A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.7W | |
| RDS(on) | 170mΩ@10V;200mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 17pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 366pF | |
| Gate Charge(Qg) | 3.6nC@4.5V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low on-resistance (R DS(on)) trench technology
- Low thermal resistance
- Fast switching speed
- We declare that the product materials are RoHS compliant and halogen-free.
- The S prefix is for automotive and other applications requiring unique source and controlled change requirements; AEC-Q101 qualified and PPAP capable.
Applications
AI Translation
- Power Routing - DC-DC Conversion - Motor Drive
C5200150 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



