LRC LMBZ5228BLT1G
| Manufacturer | LRCAsian Brands |
| MPN | LMBZ5228BLT1G |
| LCSC Part # | C5200148 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ZENER 3.9V 225mW SOT-23 |
| Datasheet | LRC LMBZ5228BLT1G |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | LRC | |
| Packaging | SOT-23 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 225mW | |
| Reverse Leakage Current (Ir) | 10uA | |
| Impedance(Zzt) | 23Ω | |
| Zener Voltage(Range) | 3.7V~4.1V | |
| Zener Voltage(Nom) | 3.9V | |
| Impedance(Zzk) | 1.9kΩ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | LRC | |
| Packaging | SOT-23 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 225mW | |
| Reverse Leakage Current (Ir) | 10uA | |
| Impedance(Zzt) | 23Ω | |
| Zener Voltage(Range) | 3.7V~4.1V | |
| Zener Voltage(Nom) | 3.9V | |
| Impedance(Zzk) | 1.9kΩ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | LRC | |
| Packaging | SOT-23 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 225mW | |
| Reverse Leakage Current (Ir) | 10uA | |
| Impedance(Zzt) | 23Ω | |
| Zener Voltage(Range) | 3.7V~4.1V | |
| Zener Voltage(Nom) | 3.9V | |
| Impedance(Zzk) | 1.9kΩ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | LRC | |
| Packaging | SOT-23 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 225mW | |
| Reverse Leakage Current (Ir) | 10uA | |
| Impedance(Zzt) | 23Ω | |
| Zener Voltage(Range) | 3.7V~4.1V | |
| Zener Voltage(Nom) | 3.9V | |
| Impedance(Zzk) | 1.9kΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



