LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Yezhan ZLR06-1-10F product image
  • ZLR06-1-10F thumbnail 1
  • ZLR06-1-10F thumbnail 2
  • ZLR06-1-10F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Yezhan ZLR06-1-10F

Manufacturer
YezhanAsian Brands
MPN
ZLR06-1-10F
LCSC Part #
C5200080
Packaging
1206
Customer #
Key Attributes
RES 10mΩ ±1% 1W 1206
DatasheetYezhan ZLR06-1-10F
Alternative Parts1
In-Stock: 420
420 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 20Multiple: 20Sales Unit: Piece
QtyUnit PriceTotal Amount
20+$ 0.038$ 0.76
200+$ 0.0301$ 6.02
600+$ 0.0258$ 15.48
3,000+$ 0.0223$ 66.90
9,000+$ 0.02$ 180.00
21,000+$ 0.0187$ 392.70
Standard Packaging3000/Full Reel

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Current Sense Resistors
ManufacturerYezhan
Packaging1206
Power(Watts)1W
Resistance10mΩ
Mounting TypeSMD
TypeCurrent Sense Resistor
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
YLRY06-1-10FYezhan120613,280$ 0.0388