JILN JL2EDGVHC-50804B01
| Manufacturer | JILNAsian Brands |
| MPN | JL2EDGVHC-50804B01 |
| LCSC Part # | C5200022 |
| Packaging | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | TERM BLOCK HDR 8POS 5.08mm |
| Datasheet | JILN JL2EDGVHC-50804B01 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | JILN | |
| Packaging | Through Hole,P=5.08mm | |
| Current Rating | 10A | |
| Number of Positions or Pins | 2x4P | |
| Number of Pins | 8P | |
| Voltage Rating | 300V | |
| Operating Temperature | -40℃~+120℃ | |
| Pitch | 5.08mm | |
| Connector Type | Board Side/Socket - Closed | |
| Color | Black | |
| Number of PINs Per Row | 4 | |
| Termination Style | Without fixing device | |
| Mounting Type | Through Hole | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | JILN | |
| Packaging | Through Hole,P=5.08mm | |
| Current Rating | 10A | |
| Number of Positions or Pins | 2x4P | |
| Number of Pins | 8P | |
| Voltage Rating | 300V | |
| Operating Temperature | -40℃~+120℃ |
| Type | Description | |
|---|---|---|
| Pitch | 5.08mm | |
| Connector Type | Board Side/Socket - Closed | |
| Color | Black | |
| Number of PINs Per Row | 4 | |
| Termination Style | Without fixing device | |
| Mounting Type | Through Hole | |
| Number of Rows | 2 |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6337 | $ 0.63 |
| 10+ | $ 0.5145 | $ 5.15 |
| 50+ | $ 0.4376 | $ 21.88 |
| 100+ | $ 0.3772 | $ 37.72 |
| 500+ | $ 0.3425 | $ 171.25 |
| 1,000+ | $ 0.3229 | $ 322.90 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | JILN | |
| Packaging | Through Hole,P=5.08mm | |
| Current Rating | 10A | |
| Number of Positions or Pins | 2x4P | |
| Number of Pins | 8P | |
| Voltage Rating | 300V | |
| Operating Temperature | -40℃~+120℃ | |
| Pitch | 5.08mm | |
| Connector Type | Board Side/Socket - Closed | |
| Color | Black | |
| Number of PINs Per Row | 4 | |
| Termination Style | Without fixing device | |
| Mounting Type | Through Hole | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | JILN | |
| Packaging | Through Hole,P=5.08mm | |
| Current Rating | 10A | |
| Number of Positions or Pins | 2x4P | |
| Number of Pins | 8P | |
| Voltage Rating | 300V | |
| Operating Temperature | -40℃~+120℃ |
| Type | Description | |
|---|---|---|
| Pitch | 5.08mm | |
| Connector Type | Board Side/Socket - Closed | |
| Color | Black | |
| Number of PINs Per Row | 4 | |
| Termination Style | Without fixing device | |
| Mounting Type | Through Hole | |
| Number of Rows | 2 |
Help & FeedbackShow similar products (0) >
C5200022 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



