JETEKPS F1215D-1W
| Manufacturer | JETEKPSAsian Brands |
| MPN | F1215D-1W |
| LCSC Part # | C5199967 |
| Packaging | Through Hole,20.3x10mm |
| Customer # | |
| Key Attributes | 1W DC-DC modular power supply in DIP package |
| Datasheet | JETEKPS F1215D-1W |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | Through Hole,20.3x10mm | |
| Output Voltage | 15V | |
| Ripple Noise | 75mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 1000uF | |
| Number of Outputs | 1 | |
| Iout | 67mA | |
| Height | 7mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | - | |
| Output Power | 1W | |
| Conversion Efficiency | 86% | |
| Length | 20.3mm | |
| Width | 10mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | Through Hole,20.3x10mm | |
| Output Voltage | 15V | |
| Ripple Noise | 75mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 1000uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 67mA | |
| Height | 7mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | - | |
| Output Power | 1W | |
| Conversion Efficiency | 86% | |
| Length | 20.3mm | |
| Width | 10mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compact size, high power density
- High efficiency, low output ripple and noise
- Excellent thermal stability and temperature characteristics
- Operating temperature range: -40°C~+85°C
- Isolation voltage up to 3000VDC (4000VDC optional)
- High reliability (MTTF ≥ 3,500,000 hours)
- International standard DIP package, saves PCB mounting space
- 100% full-load burn-in
In-Stock: 23
23 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1526$ 1.8298 | $ 1.83 |
| 10+ | $ 1.8314$ 1.5567 | $ 15.57 |
| 30+ | $ 1.6286$ 1.3844 | $ 41.53 |
| 100+ | $ 1.4226$ 1.2093 | $ 120.93 |
| 500+ | $ 1.3285$ 1.1293 | $ 564.65 |
| 1,000+ | $ 1.288$ 1.0948 | $ 1094.80 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | Through Hole,20.3x10mm | |
| Output Voltage | 15V | |
| Ripple Noise | 75mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 1000uF | |
| Number of Outputs | 1 | |
| Iout | 67mA | |
| Height | 7mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | - | |
| Output Power | 1W | |
| Conversion Efficiency | 86% | |
| Length | 20.3mm | |
| Width | 10mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | Through Hole,20.3x10mm | |
| Output Voltage | 15V | |
| Ripple Noise | 75mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 1000uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 67mA | |
| Height | 7mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | - | |
| Output Power | 1W | |
| Conversion Efficiency | 86% | |
| Length | 20.3mm | |
| Width | 10mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compact size, high power density
- High efficiency, low output ripple and noise
- Excellent thermal stability and temperature characteristics
- Operating temperature range: -40°C~+85°C
- Isolation voltage up to 3000VDC (4000VDC optional)
- High reliability (MTTF ≥ 3,500,000 hours)
- International standard DIP package, saves PCB mounting space
- 100% full-load burn-in
C5199967 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| F1212D-2W | JETEKPS | Through Hole,20.3x10mm | 12 | $2.4626 $2.8971 |



