LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Siproin SSP7901P36PBR product image
  • SSP7901P36PBR thumbnail 1
  • SSP7901P36PBR thumbnail 2
  • SSP7901P36PBR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Siproin SSP7901P36PBR

Manufacturer
SiproinAsian Brands
MPN
SSP7901P36PBR
LCSC Part #
C5199828
Packaging
SOT-89-3L
Customer #
Key Attributes
Current 300mA High Voltage 40V Low Power LDO
DatasheetSiproin SSP7901P36PBR
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 915
915 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.119$ 0.60
50+$ 0.0947$ 4.74
150+$ 0.0826$ 12.39
1,000+$ 0.0704$ 70.40
2,000+$ 0.0631$ 126.20
5,000+$ 0.0595$ 297.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSiproin
PackagingSOT-89-3L
Output Voltage3.6V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)3uA
Output ConfigurationPositive
Output Current300mA
Operating Voltage36V
Output TypeFixed
FeaturesOver Current Protection;Short Circuit Protection;Thermal shutdown

Introduction

AI Translation

The SSP7901 series is a group of positive voltage output, three-pin regulators, that provide a high current even when the input/output voltage differential is small. Low power consumption and high accuracy is achieved through CMOS and laser trimming technologies. The SSP7901 consists of a high-precision voltage reference, an error amplification circuit, and a current limited output driver. Transient response to load variations have improved in comparison to the existing series.

Features

AI Translation
  • Low Quiescent Current: 1.6μA(type)
  • Temperature Stability: ±50ppm/°C
  • Max input voltage: 40V
  • Output voltage accuracy: tolerance ±2%
  • Dropout Voltage: 20mV@Iout=10mA 350mV@Iout=100mA
  • Max Output Current: 300mA
  • Protections Circuits: Current Limiter, Short Circuit,Thermal shutdown
  • Packages: SOT23-3L、SOR23-5L、SOT89-3L、SOT223

Applications

AI Translation
  • Industrial control
  • Consumer electronics
  • Battery power equipment
  • Wireless communication equipment

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
SSP7901P36PRSiproinSimilarSOT-89-3L1,875$ 0.1412
SSP7903P36PRSiproinSimilarSOT-89-3695$ 0.226
View and Compare All Alternative Parts.