Nexperia PBSS5480XZ
| Manufacturer | |
| MPN | PBSS5480XZ |
| LCSC Part # | C5199765 |
| Packaging | SOT-89 |
| Customer # | |
| Key Attributes | TRANS PNP 80V 4A SOT-89 |
| Datasheet | Nexperia PBSS5480XZ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-89 | |
| Operating Temperature | -65℃~+150℃ | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 125MHz | |
| Collector - Emitter Voltage VCEO | 80V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 200 | |
| Pd - Power Dissipation | 1.4W | |
| Current - Collector(Ic) | 4A | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 35mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-89 | |
| Operating Temperature | -65℃~+150℃ | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 125MHz | |
| Collector - Emitter Voltage VCEO | 80V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 200 | |
| Pd - Power Dissipation | 1.4W | |
| Current - Collector(Ic) | 4A | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 35mV |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
PNP low VCEsat (BISS) transistor in a SOT89 (SC-62) plastic package. NPN complement: PBSS4480X.
Features
AI Translation
- High hFE and low VCEsat at high current operation
- High collector current IC: 4 A
- High efficiency leading to less heat generation.
Applications
AI Translation
- Medium power peripheral drivers (e.g. fans and motors)
- Strobe flash units for digital still cameras and mobile phones
- Inverter applications (e.g. TFT displays)
- Power switch for LAN and ADSL systems
- Medium power DC-to-DC conversion
- Battery chargers.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9687 | $ 0.97 |
| 10+ | $ 0.9576 | $ 9.58 |
| 30+ | $ 0.9498 | $ 28.49 |
| 100+ | $ 0.9419 | $ 94.19 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-89 | |
| Operating Temperature | -65℃~+150℃ | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 125MHz | |
| Collector - Emitter Voltage VCEO | 80V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 200 | |
| Pd - Power Dissipation | 1.4W | |
| Current - Collector(Ic) | 4A | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 35mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-89 | |
| Operating Temperature | -65℃~+150℃ | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 125MHz | |
| Collector - Emitter Voltage VCEO | 80V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 200 | |
| Pd - Power Dissipation | 1.4W | |
| Current - Collector(Ic) | 4A | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 35mV |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
PNP low VCEsat (BISS) transistor in a SOT89 (SC-62) plastic package. NPN complement: PBSS4480X.
Features
AI Translation
- High hFE and low VCEsat at high current operation
- High collector current IC: 4 A
- High efficiency leading to less heat generation.
Applications
AI Translation
- Medium power peripheral drivers (e.g. fans and motors)
- Strobe flash units for digital still cameras and mobile phones
- Inverter applications (e.g. TFT displays)
- Power switch for LAN and ADSL systems
- Medium power DC-to-DC conversion
- Battery chargers.
C5199765 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PBSS5480X,135 | Nexperia | SOT-89 | 0 | $ 0.3804 |



