YAGEO CC0805CRNPO9BNR47
| Manufacturer | YAGEOAsian Brands |
| MPN | CC0805CRNPO9BNR47 |
| LCSC Part # | C519946 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | CAP CER 0.47pF 50V NP0 0805 |
| Datasheet | YAGEO CC0805CRNPO9BNR47 |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Capacitance | 0.47pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.47pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 50+ | $ 0.0159 | $ 0.80 |
| 500+ | $ 0.0126 | $ 6.30 |
| 1,500+ | $ 0.0108 | $ 16.20 |
| 4,000+ | $ 0.0094 | $ 37.60 |
| 24,000+ | $ 0.0085 | $ 204.00 |
| 48,000+ | $ 0.008 | $ 384.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Capacitance | 0.47pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.47pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
C519946 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0805BRNPO9BNR47 | YAGEO | 0805 | 0 | $ 0.0247 | ||
| CC0805BPNPO9BNR47 | YAGEO | 0805 | 0 | $ 0.0215 | ||
| CC0805CPNPO9BNR47 | YAGEO | 0805 | 0 | $ 0.016 | ||
| AC0805BRNPO9BNR47 | YAGEO | 0805 | 0 | $ 0.0161 | ||
| CC0805BRNPOBBNR47 | YAGEO | 0805 | 0 | $ 0.0466 |



