LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YAGEO CC0805ZRY5V7BB104

Manufacturer
YAGEOAsian Brands
MPN
CC0805ZRY5V7BB104
LCSC Part #
C519929
Packaging
0805
Customer #
Key Attributes
CAP CER 100nF 16V Y5V 0805
DatasheetYAGEO CC0805ZRY5V7BB104
RoHS Compliance5 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerYAGEO
Packaging0805
Capacitance100nF
Temperature CoefficientY5V
Tolerance-20%~+80%
Voltage Rating16V