JETEKPS J06W24S09B
| Manufacturer | JETEKPSAsian Brands |
| MPN | J06W24S09B |
| LCSC Part # | C5198878 |
| Packaging | DIP,31.8x20.3mm |
| Customer # | |
| Key Attributes | 6W, Isolated and Regulated DC-DC Module Power Supply in DIP Package |
| Datasheet | JETEKPS J06W24S09B |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 1 | |
| Iout | 667mA | |
| Output Voltage | 9V | |
| Height | 10mm | |
| Ripple Noise | 50mVp-p | |
| Frequency - Switching | 300kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 81% | |
| Features | Short Circuit Protection | |
| Output Power | 6W | |
| Voltage - Supply | 9V~36V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 1 | |
| Iout | 667mA | |
| Output Voltage | 9V | |
| Height | 10mm | |
| Ripple Noise | 50mVp-p |
| Type | Description | |
|---|---|---|
| Frequency - Switching | 300kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 81% | |
| Features | Short Circuit Protection | |
| Output Power | 6W | |
| Voltage - Supply | 9V~36V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 1 | |
| Iout | 667mA | |
| Output Voltage | 9V | |
| Height | 10mm | |
| Ripple Noise | 50mVp-p | |
| Frequency - Switching | 300kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 81% | |
| Features | Short Circuit Protection | |
| Output Power | 6W | |
| Voltage - Supply | 9V~36V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 1 | |
| Iout | 667mA | |
| Output Voltage | 9V | |
| Height | 10mm | |
| Ripple Noise | 50mVp-p |
| Type | Description | |
|---|---|---|
| Frequency - Switching | 300kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 81% | |
| Features | Short Circuit Protection | |
| Output Power | 6W | |
| Voltage - Supply | 9V~36V |
Help & FeedbackShow similar products (0) >
C5198878 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



