JETEKPS IE0512S-1W
| Manufacturer | JETEKPSAsian Brands |
| MPN | IE0512S-1W |
| LCSC Part # | C5198652 |
| Packaging | SIP,27.5x9mm |
| Customer # | |
| Key Attributes | 1W DC-DC Converter |
| Datasheet | JETEKPS IE0512S-1W |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | SIP,27.5x9mm | |
| Output Voltage | ±12V | |
| Ripple Noise | 30mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 34mA | |
| Voltage - Supply | 4.75V~5.25V | |
| Capacitive Load(Max) | 680uF | |
| Number of Outputs | 2 | |
| Iout | 42mA | |
| Height | - | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 63% | |
| Output Power | 1W | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | SIP,27.5x9mm | |
| Output Voltage | ±12V | |
| Ripple Noise | 30mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 34mA | |
| Voltage - Supply | 4.75V~5.25V | |
| Capacitive Load(Max) | 680uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 2 | |
| Iout | 42mA | |
| Height | - | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 63% | |
| Output Power | 1W | |
| Length | - | |
| Width | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | SIP,27.5x9mm | |
| Output Voltage | ±12V | |
| Ripple Noise | 30mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 34mA | |
| Voltage - Supply | 4.75V~5.25V | |
| Capacitive Load(Max) | 680uF | |
| Number of Outputs | 2 | |
| Iout | 42mA | |
| Height | - | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 63% | |
| Output Power | 1W | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | SIP,27.5x9mm | |
| Output Voltage | ±12V | |
| Ripple Noise | 30mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 34mA | |
| Voltage - Supply | 4.75V~5.25V | |
| Capacitive Load(Max) | 680uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 2 | |
| Iout | 42mA | |
| Height | - | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 63% | |
| Output Power | 1W | |
| Length | - | |
| Width | - |
Help & FeedbackShow similar products (0) >
C5198652 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



