JETEKPS A1215DY-2WR1
| Manufacturer | JETEKPSAsian Brands |
| MPN | A1215DY-2WR1 |
| LCSC Part # | C5198342 |
| Packaging | Through Hole,20.3x10mm |
| Customer # | |
| Key Attributes | 2W DIP DC-DC converter |
| Datasheet | JETEKPS A1215DY-2WR1 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | Through Hole,20.3x10mm | |
| Output Voltage | ±15V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 10mA | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 680uF | |
| Number of Outputs | 2 | |
| Iout | 67mA | |
| Frequency - Switching | 280kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 87% | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 2W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | Through Hole,20.3x10mm | |
| Output Voltage | ±15V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 10mA | |
| Voltage - Supply | 10.8V~13.2V |
| Type | Description | |
|---|---|---|
| Capacitive Load(Max) | 680uF | |
| Number of Outputs | 2 | |
| Iout | 67mA | |
| Frequency - Switching | 280kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 87% | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 2W |
Help & FeedbackShow similar products (0) >
In-Stock: 12
12 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8549$ 2.4267 | $ 2.43 |
| 10+ | $ 2.2904$ 1.9469 | $ 19.47 |
| 30+ | $ 2.0309$ 1.7263 | $ 51.79 |
| 100+ | $ 1.7633$ 1.4989 | $ 149.89 |
| 500+ | $ 1.6432$ 1.3968 | $ 698.40 |
| 1,000+ | $ 1.5913$ 1.3527 | $ 1352.70 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | Through Hole,20.3x10mm | |
| Output Voltage | ±15V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 10mA | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 680uF | |
| Number of Outputs | 2 | |
| Iout | 67mA | |
| Frequency - Switching | 280kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 87% | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 2W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | Through Hole,20.3x10mm | |
| Output Voltage | ±15V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 10mA | |
| Voltage - Supply | 10.8V~13.2V |
| Type | Description | |
|---|---|---|
| Capacitive Load(Max) | 680uF | |
| Number of Outputs | 2 | |
| Iout | 67mA | |
| Frequency - Switching | 280kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 87% | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 2W |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| A1212D-2WR3 | JETEKPS | Through Hole,20.3x10mm | 9 | $2.1731 $2.5565 |



