JETEKPS A2415DY-1WR1
| Manufacturer | JETEKPSAsian Brands |
| MPN | A2415DY-1WR1 |
| LCSC Part # | C5198306 |
| Packaging | Through Hole,20.3x10mm |
| Customer # | |
| Key Attributes | 1Watt DC-DC Converter |
| Datasheet | JETEKPS A2415DY-1WR1 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | Through Hole,20.3x10mm | |
| Number of Outputs | 2 | |
| Iout | 33mA | |
| Output Voltage | ±15V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 280kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 86% | |
| Voltage - Supply | 21.6V~26.4V | |
| Output Power | 1W | |
| Capacitive Load(Max) | 680uF |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | Through Hole,20.3x10mm | |
| Number of Outputs | 2 | |
| Iout | 33mA | |
| Output Voltage | ±15V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency - Switching | 280kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 86% | |
| Voltage - Supply | 21.6V~26.4V | |
| Output Power | 1W | |
| Capacitive Load(Max) | 680uF |
Help & FeedbackShow similar products (0) >
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0255$ 1.7217 | $ 1.72 |
| 10+ | $ 1.6287$ 1.3844 | $ 13.84 |
| 30+ | $ 1.4388$ 1.2230 | $ 36.69 |
| 100+ | $ 1.2459$ 1.0591 | $ 105.91 |
| 500+ | $ 1.1594$ 0.9855 | $ 492.75 |
| 1,000+ | $ 1.1208$ 0.9527 | $ 952.70 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | Through Hole,20.3x10mm | |
| Number of Outputs | 2 | |
| Iout | 33mA | |
| Output Voltage | ±15V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 280kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 86% | |
| Voltage - Supply | 21.6V~26.4V | |
| Output Power | 1W | |
| Capacitive Load(Max) | 680uF |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | Through Hole,20.3x10mm | |
| Number of Outputs | 2 | |
| Iout | 33mA | |
| Output Voltage | ±15V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency - Switching | 280kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 86% | |
| Voltage - Supply | 21.6V~26.4V | |
| Output Power | 1W | |
| Capacitive Load(Max) | 680uF |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| A2415DY-2WR1 | JETEKPS | Through Hole,20.3x10mm | 23 | $2.3761 $2.7953 | ||
| A2412DY-1WR1 | JETEKPS | Through Hole,20.3x10mm | 12 | $1.8035 $2.1217 | ||
| A2412DY-2WR1 | JETEKPS | Through Hole,20.3x10mm | 14 | $2.3761 $2.7953 |



