STEIPU STSA240D2-24
| Manufacturer | STEIPUAsian Brands |
| MPN | STSA240D2-24 |
| LCSC Part # | C51978998 |
| Packaging | SIP,24.2x6.7mm |
| Customer # | |
| Key Attributes | 1 Set Normally Open: 1A (SPST NO) DC 280V 2A SIP,24.2x6.7mm Solid State Relays (SSR) |
| Datasheet | STEIPU STSA240D2-24 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | STEIPU | |
| Packaging | SIP,24.2x6.7mm | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Number of Channels | 1 | |
| Static dv/dt | 0.2V/ns | |
| Operating Temperature | -30℃~+80℃ | |
| Current - Surge(Itsm) | 35A | |
| Zero Crossing Circuit | Yes | |
| Features | - | |
| Input type | DC | |
| Load Voltage | 280V | |
| Load Current | 2A |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | STEIPU | |
| Packaging | SIP,24.2x6.7mm | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Number of Channels | 1 | |
| Static dv/dt | 0.2V/ns | |
| Operating Temperature | -30℃~+80℃ |
| Type | Description | |
|---|---|---|
| Current - Surge(Itsm) | 35A | |
| Zero Crossing Circuit | Yes | |
| Features | - | |
| Input type | DC | |
| Load Voltage | 280V | |
| Load Current | 2A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | STEIPU | |
| Packaging | SIP,24.2x6.7mm | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Number of Channels | 1 | |
| Static dv/dt | 0.2V/ns | |
| Operating Temperature | -30℃~+80℃ | |
| Current - Surge(Itsm) | 35A | |
| Zero Crossing Circuit | Yes | |
| Features | - | |
| Input type | DC | |
| Load Voltage | 280V | |
| Load Current | 2A |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | STEIPU | |
| Packaging | SIP,24.2x6.7mm | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Number of Channels | 1 | |
| Static dv/dt | 0.2V/ns | |
| Operating Temperature | -30℃~+80℃ |
| Type | Description | |
|---|---|---|
| Current - Surge(Itsm) | 35A | |
| Zero Crossing Circuit | Yes | |
| Features | - | |
| Input type | DC | |
| Load Voltage | 280V | |
| Load Current | 2A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

