LCKELEC LCK-TA019H25-1WL
| Manufacturer | LCKELECAsian Brands |
| MPN | LCK-TA019H25-1WL |
| LCSC Part # | C51978262 |
| Packaging | SMD-4P,3.4x3.4mm |
| Customer # | |
| Key Attributes | 12V Without Bracket 3.35mm Round Button Surface Mount,Vertical 3.35mm SPST-NO 1.8N 50mA SMD-4P,3.4x3.4mm Tactile Switches |
| Datasheet | LCKELEC LCK-TA019H25-1WL |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | LCKELEC | |
| Packaging | SMD-4P,3.4x3.4mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 Cycles | |
| with Bracket | Without Bracket | |
| Width | 3.35mm | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| Mounting Type | Surface Mount,Vertical | |
| Length | 3.35mm | |
| Circuit | SPST-NO | |
| Actuator/Cap Color | Black | |
| Operating Force | 1.8N | |
| Height | 2.5mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | LCKELEC | |
| Packaging | SMD-4P,3.4x3.4mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 Cycles | |
| with Bracket | Without Bracket | |
| Width | 3.35mm | |
| Termination Style | SMD(SMT) Tab |
| Type | Description | |
|---|---|---|
| Actuator Style | Round Button | |
| Mounting Type | Surface Mount,Vertical | |
| Length | 3.35mm | |
| Circuit | SPST-NO | |
| Actuator/Cap Color | Black | |
| Operating Force | 1.8N | |
| Height | 2.5mm | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,420
1,420 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0281 | $ 0.56 |
| 200+ | $ 0.022 | $ 4.40 |
| 600+ | $ 0.0186 | $ 11.16 |
| 3,000+ | $ 0.0153 | $ 45.90 |
| 9,000+ | $ 0.0135 | $ 121.50 |
| 21,000+ | $ 0.0125 | $ 262.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | LCKELEC | |
| Packaging | SMD-4P,3.4x3.4mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 Cycles | |
| with Bracket | Without Bracket | |
| Width | 3.35mm | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| Mounting Type | Surface Mount,Vertical | |
| Length | 3.35mm | |
| Circuit | SPST-NO | |
| Actuator/Cap Color | Black | |
| Operating Force | 1.8N | |
| Height | 2.5mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | LCKELEC | |
| Packaging | SMD-4P,3.4x3.4mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 Cycles | |
| with Bracket | Without Bracket | |
| Width | 3.35mm | |
| Termination Style | SMD(SMT) Tab |
| Type | Description | |
|---|---|---|
| Actuator Style | Round Button | |
| Mounting Type | Surface Mount,Vertical | |
| Length | 3.35mm | |
| Circuit | SPST-NO | |
| Actuator/Cap Color | Black | |
| Operating Force | 1.8N | |
| Height | 2.5mm | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
C51978262 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

