DIODES MMSZ5235BS-7-F
| Manufacturer | |
| MPN | MMSZ5235BS-7-F |
| LCSC Part # | C5197494 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | DIODE ZENER 6.8V 200mW SOD-323 |
| Datasheet | DIODES MMSZ5235BS-7-F |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 3uA@5V | |
| Impedance(Zzt) | 5Ω | |
| Zener Voltage(Range) | 6.46V~7.14V | |
| Zener Voltage(Nom) | 6.8V | |
| Impedance(Zzk) | 750Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 200mW |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 3uA@5V | |
| Impedance(Zzt) | 5Ω | |
| Zener Voltage(Range) | 6.46V~7.14V | |
| Zener Voltage(Nom) | 6.8V | |
| Impedance(Zzk) | 750Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Planar Die Construction
- Small Surface Mount Package
- General Purpose
- Ideally Suited for Automated Assembly Processes
- Totally Lead- Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
In-Stock: 2,700
2,700 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0473 | $ 0.47 |
| 100+ | $ 0.0383 | $ 3.83 |
| 300+ | $ 0.0338 | $ 10.14 |
| 3,000+ | $ 0.0294 | $ 88.20 |
| 6,000+ | $ 0.0267 | $ 160.20 |
| 9,000+ | $ 0.0253 | $ 227.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 3uA@5V | |
| Impedance(Zzt) | 5Ω | |
| Zener Voltage(Range) | 6.46V~7.14V | |
| Zener Voltage(Nom) | 6.8V | |
| Impedance(Zzk) | 750Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 200mW |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 3uA@5V | |
| Impedance(Zzt) | 5Ω | |
| Zener Voltage(Range) | 6.46V~7.14V | |
| Zener Voltage(Nom) | 6.8V | |
| Impedance(Zzk) | 750Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Planar Die Construction
- Small Surface Mount Package
- General Purpose
- Ideally Suited for Automated Assembly Processes
- Totally Lead- Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MMSZ5235BS | MSKSEMI | SOD-323 | 1,060 | $0.0226 $0.0265 | ||
| MMSZ5235BS | JSCJ | SOD-323 | 920 | $ 0.0303 | ||
| DDZ6V8CS-7 | DIODES | SOD-323 | 150 | $ 0.0527 | ||
| BZT52C6V8S | Chao He | SOD-323 | 144,450 | $0.0079 $0.0083 | ||
| TPZ6V8C-323 | TECH PUBLIC | SOD-323 | 2,550 | $0.0159 $0.0167 | ||
| CZRV5235B-G | Comchip | SOD-323 | 0 | $ 0.09 | ||
| MMSZ5235BS_R1_00001 | PANJIT | SOD-323 | 0 | $ 0.0266 | ||
| MMSZ5235BS-AU_R1_000A1 | PANJIT | SOD-323 | 0 | $ 0.0639 | ||
| MMXZ5235C-TP | MCC | SOD-323 | 0 | $ 0.0947 | ||
| MMSZ5235AS_R1_00001 | PANJIT | SOD-323 | 0 | $ 0.0512 | ||
| DDZ9692S-7 | DIODES | SOD-323 | 0 | $ 0.0512 | ||
| BZT52C6V8S RRG | Taiwan Semiconductor | SOD-323F | 0 | $ 0.0429 |



