HDGC HDGC2523WV-S-8P-F
| Manufacturer | HDGCAsian Brands |
| MPN | HDGC2523WV-S-8P-F |
| LCSC Part # | C5197174 |
| Packaging | SMD,P=2.5mm(Staggered Pins) |
| Customer # | |
| Key Attributes | CONN HEADER SMD 8POS 2.5mm |
| Datasheet | HDGC HDGC2523WV-S-8P-F |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HDGC | |
| Packaging | SMD,P=2.5mm(Staggered Pins) | |
| Reference Series | XA | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3A | |
| Mounting Type | Surface Mount,Vertical | |
| Contact Plating | Tin | |
| Number of PINs | 8P | |
| Plastic Material | PA9T | |
| X-Length of Bottom Edge on Board (Spacing Line) | 25mm | |
| Pin Structure | 1x8P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HDGC | |
| Packaging | SMD,P=2.5mm(Staggered Pins) | |
| Reference Series | XA | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3A | |
| Mounting Type | Surface Mount,Vertical | |
| Contact Plating | Tin | |
| Number of PINs | 8P | |
| Plastic Material | PA9T | |
| X-Length of Bottom Edge on Board (Spacing Line) | 25mm | |
| Pin Structure | 1x8P |
Help & FeedbackShow similar products (0) >
In-Stock: 400
400 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5322 | $ 0.53 |
| 10+ | $ 0.4203 | $ 4.20 |
| 30+ | $ 0.3724 | $ 11.17 |
| 100+ | $ 0.3133 | $ 31.33 |
| 400+ | $ 0.2733 | $ 109.32 |
| 800+ | $ 0.2573 | $ 205.84 |
Standard Packaging400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HDGC | |
| Packaging | SMD,P=2.5mm(Staggered Pins) | |
| Reference Series | XA | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3A | |
| Mounting Type | Surface Mount,Vertical | |
| Contact Plating | Tin | |
| Number of PINs | 8P | |
| Plastic Material | PA9T | |
| X-Length of Bottom Edge on Board (Spacing Line) | 25mm | |
| Pin Structure | 1x8P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HDGC | |
| Packaging | SMD,P=2.5mm(Staggered Pins) | |
| Reference Series | XA | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3A | |
| Mounting Type | Surface Mount,Vertical | |
| Contact Plating | Tin | |
| Number of PINs | 8P | |
| Plastic Material | PA9T | |
| X-Length of Bottom Edge on Board (Spacing Line) | 25mm | |
| Pin Structure | 1x8P |
Help & FeedbackShow similar products (0) >
C5197174 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



