NXP MCIMX27LMOP4A
| Manufacturer | |
| MPN | MCIMX27LMOP4A |
| LCSC Part # | C5195989 |
| Packaging | SOT-1523-1 |
| Customer # | |
| Key Attributes | ARM926EJ-S 400MHz SOT-1523-1 Microprocessors RoHS |
| Datasheet | NXP MCIMX27LMOP4A |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | NXP | |
| Packaging | SOT-1523-1 | |
| CPU Core | ARM926EJ-S | |
| CPU Maximum Speed | 400MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | NXP | |
| Packaging | SOT-1523-1 |
| Type | Description | |
|---|---|---|
| CPU Core | ARM926EJ-S | |
| CPU Maximum Speed | 400MHz |
Introduction
The i.MX27 and i.MX27L (MCIMX27/MX27L) multimedia applications processors represents the next step in low-power, high-performance application processors. The i.MX27L does not include the following features: ATA-6 HDD Interface, Memory Stick Pro, VPU: MPEG-4/ H.263/H.264 HW encoder/decoder, and eMMA (PrP processing, CSC, deblock, dering). Based on an ARM926EJ-S microprocessor core, the i.MX27/27L processor provides the performance with low power consumption required by modern digital devices such as the following: Feature-rich cellular phones Portable media players and mobile gaming machines Personal digital assistants (PDAs) and wireless PDAs Portable DVD players Digital cameras
The i.MX27/MX27L processor features the advanced and power-efficient ARM926EJ-S core operating at speeds up to 400 MHz, and is optimized for minimal power consumption using the most advanced techniques for power saving (for example, DPTC, power gating, and clock gating). With 90 nm technology and dual Vt, the i.MX27/MX27L device provides the optimal performance vs. leakage current balance. The performance of the i.MX27/MX27L processors are both boosted by an on-chip cache system, and features peripheral devices, such as an MPEG-4, H.263, an H.264 video codec (up to D1—720×486 @ 30 FPS), LCD, eMMA_lt, and CMOS Sensor Interface controllers. The i.MX27/MX27L processors supports connections to various types of external memories, such as 266-MHz DDR, NAND Flash, NOR Flash, SDRAM, and SRAM. The i.MX27/MX27L devices can be connected to a variety of external devices using technology, such as high-speed USBOTG 2.0, the Advanced Technology Attachment (ATA), Multimedia/Secure Data (MMC/SDIO), and CompactFlash.
Features
- Multi-standard video codec (i.MX27 only) — MPEG-4 part-II simple profile encoding/decoding — H.264/AVC baseline profile encoding/decoding — H.263 P3 encoding/decoding — Multi-party call: one stream encoding and two streams decoding simultaneously — Multi-format: encodes MPEG-4 bitstream, and decodes H.264 bitstream simultaneously — On-the-fly video processing that reduces system memory load (for example, the power-efficient viewfinder application with no involvement of either the memory system or the Arm CPU)
- Advanced power management (i.MX27/27L) — Dynamic process and temperature compensation — Multiple clock and power domains — Independent gating of power domains
- Multiple communication and expansion ports
Applications
- video and voice over-IP (V2IP)
- smart remote controllers
- high-performance and demanding multimedia and graphics applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 28.4649 | $ 28.46 |
| 30+ | $ 27.1915 | $ 815.75 |
Standard Packaging84/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | NXP | |
| Packaging | SOT-1523-1 | |
| CPU Core | ARM926EJ-S | |
| CPU Maximum Speed | 400MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | NXP | |
| Packaging | SOT-1523-1 |
| Type | Description | |
|---|---|---|
| CPU Core | ARM926EJ-S | |
| CPU Maximum Speed | 400MHz |
Introduction
The i.MX27 and i.MX27L (MCIMX27/MX27L) multimedia applications processors represents the next step in low-power, high-performance application processors. The i.MX27L does not include the following features: ATA-6 HDD Interface, Memory Stick Pro, VPU: MPEG-4/ H.263/H.264 HW encoder/decoder, and eMMA (PrP processing, CSC, deblock, dering). Based on an ARM926EJ-S microprocessor core, the i.MX27/27L processor provides the performance with low power consumption required by modern digital devices such as the following: Feature-rich cellular phones Portable media players and mobile gaming machines Personal digital assistants (PDAs) and wireless PDAs Portable DVD players Digital cameras
The i.MX27/MX27L processor features the advanced and power-efficient ARM926EJ-S core operating at speeds up to 400 MHz, and is optimized for minimal power consumption using the most advanced techniques for power saving (for example, DPTC, power gating, and clock gating). With 90 nm technology and dual Vt, the i.MX27/MX27L device provides the optimal performance vs. leakage current balance. The performance of the i.MX27/MX27L processors are both boosted by an on-chip cache system, and features peripheral devices, such as an MPEG-4, H.263, an H.264 video codec (up to D1—720×486 @ 30 FPS), LCD, eMMA_lt, and CMOS Sensor Interface controllers. The i.MX27/MX27L processors supports connections to various types of external memories, such as 266-MHz DDR, NAND Flash, NOR Flash, SDRAM, and SRAM. The i.MX27/MX27L devices can be connected to a variety of external devices using technology, such as high-speed USBOTG 2.0, the Advanced Technology Attachment (ATA), Multimedia/Secure Data (MMC/SDIO), and CompactFlash.
Features
- Multi-standard video codec (i.MX27 only) — MPEG-4 part-II simple profile encoding/decoding — H.264/AVC baseline profile encoding/decoding — H.263 P3 encoding/decoding — Multi-party call: one stream encoding and two streams decoding simultaneously — Multi-format: encodes MPEG-4 bitstream, and decodes H.264 bitstream simultaneously — On-the-fly video processing that reduces system memory load (for example, the power-efficient viewfinder application with no involvement of either the memory system or the Arm CPU)
- Advanced power management (i.MX27/27L) — Dynamic process and temperature compensation — Multiple clock and power domains — Independent gating of power domains
- Multiple communication and expansion ports
Applications
- video and voice over-IP (V2IP)
- smart remote controllers
- high-performance and demanding multimedia and graphics applications
C5195989 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

