LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TDSEMIC TJA1057T-1Z-TD

Manufacturer
TDSEMICAsian Brands
MPN
TJA1057T-1Z-TD
LCSC Part #
C51954339
Packaging
SOIC-8
Customer #
Key Attributes
4.5V~5.5V CAN Transceiver 1Mbps SOIC-8 Drivers, Receivers, Transceivers
DatasheetTDSEMIC TJA1057T-1Z-TD
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTDSEMIC
PackagingSOIC-8
Voltage - Supply4.5V~5.5V
TypeCAN Transceiver
number of channels1
Data Rate1Mbps
Operating Temperature-40℃~+125℃
FeaturesLow-power mode;Wake-up function;Silent mode;TXD dominant timeout;Thermal shutdown protection;Undervoltage Protection;ESD Protection
Supply Current70mA
Quiescent Supply Current1.2uA

Introduction

AI Translation

The TAJ1057 belongs to the Mantis family of high-speed CAN transceivers. It provides an interface between a CAN protocol controller and the physical two-wire CAN bus. The transceiver is designed for high-speed CAN applications in the automotive industry, providing differential transmit and receive capabilities for CAN protocol controllers. The TAJ1057 offers a feature set optimized for 12V automotive applications with significant improvements. When the supply voltage is switched off, the TAJ1057 also exhibits ideal passive behavior on the CAN bus. Versions with a V10 pin can be directly interfaced with microcontrollers operating at supply voltages from 3.3V to 5V. The TAJ1057 implements the CAN physical layer as defined in ISO 11898-2:2024 third edition and SAE J2284-1 through SAE J2284-5. The TAJ1057T version supports data rates up to 1 Mbit/s. Other versions specify additional timing parameters defining loop delay symmetry. This implementation supports reliable communication in the CAN FD fast phase at data rates up to 5 Mbit/s. These features make the TAJ1057 an excellent choice for high-speed CAN networks requiring only basic CAN functionality.

Features

AI Translation
  • Fully compliant with ISO 11898-2:2024, SAE J2284-1 to SAE J2284-5, and SAE J1939-14
  • Optimized for 12V automotive system applications
  • Low electromagnetic emission and high electromagnetic immunity per EMC standards IEC TS62228 and SAE J2962-2:2019
  • Deep green product (halogen-free and RoHS compliant)
  • Versions with Vio pin allow direct interface with 3.3V to 5V microcontrollers. Versions without Vio pin are compatible with 3.3V and 5V microcontrollers, provided the microcontroller I/O is 5V tolerant
  • Predictable functional behavior under all supply conditions
  • Transceiver disconnected from bus (high impedance) when supply voltage falls below undervoltage threshold
  • Transmit data dominant timeout function
  • Internal bias on TXD and S input pins
  • High ESD handling capability on bus pins
  • Bus pin protection against transients in automotive environments
  • Undervoltage detection on VCC and VIO pins
  • Thermal protection

Applications

AI Translation
  • Automotive high-speed CAN network