LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WingTAT 2011-3X35G00SB product image
  • 2011-3X35G00SB thumbnail 1
  • 2011-3X35G00SB thumbnail 2
  • 2011-3X35G00SB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WingTAT 2011-3X35G00SB

Manufacturer
WingTATAsian Brands
MPN
2011-3X35G00SB
LCSC Part #
C51953240
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Through Hole 3 2.54mm Square pin 3A 2.5mm 5.9mm 105P -40℃~+105℃ Gold 2.5mm Black 3x35P 2.54mm Through Hole,P=2.54mm Headers, Male Pins
DatasheetWingTAT 2011-3X35G00SB
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 48
48 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6392$ 0.64
10+$ 0.513$ 5.13
50+$ 0.4491$ 22.46
100+$ 0.3868$ 38.68
500+$ 0.3491$ 174.55
1,000+$ 0.3295$ 329.50
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerWingTAT
PackagingThrough Hole,P=2.54mm
Connector TypeThrough Hole
Contact MaterialBrass
Number of Rows3
Pitch2.54mm
Circluar Pins/Square PinsSquare pin
Current Rating3A
Insulation Height2.5mm
Length of Mating Pin5.9mm
Number of PINs105P
Operating Temperature-40℃~+105℃
Contact PlatingGold
Length of End Connection Pin2.5mm
ColorBlack
Pin Structure3x35P
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.