ST 74HC4060B1
| Manufacturer | |
| MPN | 74HC4060B1 |
| LCSC Part # | C5195 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | Falling Edge 58MHz DIP-16 Counters, Dividers |
| Datasheet | ST 74HC4060B1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | ST | |
| Packaging | DIP-16 | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Direction | Up Counter | |
| Trigger Type | Falling Edge | |
| Timing | - | |
| Operating Temperature | -40℃~+85℃ | |
| Reset | - | |
| Number of Elements | - | |
| Propagation Delay | - | |
| Count Rate | 58MHz | |
| Features | Reset function |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | ST | |
| Packaging | DIP-16 | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Direction | Up Counter | |
| Trigger Type | Falling Edge |
| Type | Description | |
|---|---|---|
| Timing | - | |
| Operating Temperature | -40℃~+85℃ | |
| Reset | - | |
| Number of Elements | - | |
| Propagation Delay | - | |
| Count Rate | 58MHz | |
| Features | Reset function |
Introduction
M54/74HC4060 is a high-speed CMOS 14-stage binary counter/oscillator fabricated with silicon gate C²MOS technology. It achieves the high-speed performance of LSTTL combined with the true low-power characteristics of CMOS. At equivalent power dissipation, it operates ten times faster than metal gate C²MOS ICs (4060B). The oscillator configuration allows design of RC or crystal oscillator circuits. A HIGH on the CLEAR input resets all counter outputs LOW and disables the oscillator. A negative transition on the clock input advances the counter. Ten divided outputs are provided: stages 4 through 10 and 12 through 14 inclusive. The maximum division available at Q12 is 1/16384 of the oscillator frequency. The Ø1 input and CLEAR input are equipped with protection circuits against electrostatic discharge and transient overvoltage.
Features
- High speed: f MAX = 58MHz (typical) at V CC = 5V
- Low power: I CC = 4μA (max) at 25℃
- High noise immunity: V NIH = V NIL = 28% V CC (min)
- Output drive capability: 10 LSTTL loads
- Symmetrical output impedance: |I OH| = I OL = 4mA (min)
- Balanced propagation delay: t PLH = t PHL
- Wide operating voltage range: V CC (operating) = 2V to 6V
- Pin and function compatible with 4060B
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | ST | |
| Packaging | DIP-16 | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Direction | Up Counter | |
| Trigger Type | Falling Edge | |
| Timing | - | |
| Operating Temperature | -40℃~+85℃ | |
| Reset | - | |
| Number of Elements | - | |
| Propagation Delay | - | |
| Count Rate | 58MHz | |
| Features | Reset function |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | ST | |
| Packaging | DIP-16 | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Direction | Up Counter | |
| Trigger Type | Falling Edge |
| Type | Description | |
|---|---|---|
| Timing | - | |
| Operating Temperature | -40℃~+85℃ | |
| Reset | - | |
| Number of Elements | - | |
| Propagation Delay | - | |
| Count Rate | 58MHz | |
| Features | Reset function |
Introduction
M54/74HC4060 is a high-speed CMOS 14-stage binary counter/oscillator fabricated with silicon gate C²MOS technology. It achieves the high-speed performance of LSTTL combined with the true low-power characteristics of CMOS. At equivalent power dissipation, it operates ten times faster than metal gate C²MOS ICs (4060B). The oscillator configuration allows design of RC or crystal oscillator circuits. A HIGH on the CLEAR input resets all counter outputs LOW and disables the oscillator. A negative transition on the clock input advances the counter. Ten divided outputs are provided: stages 4 through 10 and 12 through 14 inclusive. The maximum division available at Q12 is 1/16384 of the oscillator frequency. The Ø1 input and CLEAR input are equipped with protection circuits against electrostatic discharge and transient overvoltage.
Features
- High speed: f MAX = 58MHz (typical) at V CC = 5V
- Low power: I CC = 4μA (max) at 25℃
- High noise immunity: V NIH = V NIL = 28% V CC (min)
- Output drive capability: 10 LSTTL loads
- Symmetrical output impedance: |I OH| = I OL = 4mA (min)
- Balanced propagation delay: t PLH = t PHL
- Wide operating voltage range: V CC (operating) = 2V to 6V
- Pin and function compatible with 4060B
C5195 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

