LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO CC0603FRNPO9BN151 product image
  • CC0603FRNPO9BN151 thumbnail 1
  • CC0603FRNPO9BN151 thumbnail 2
  • CC0603FRNPO9BN151 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO CC0603FRNPO9BN151

Manufacturer
YAGEOAsian Brands
MPN
CC0603FRNPO9BN151
LCSC Part #
C519499
Packaging
0603
Customer #
Key Attributes
CAP CER 150pF 50V NP0 0603
DatasheetYAGEO CC0603FRNPO9BN151
RoHS Compliance5 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerYAGEO
Packaging0603
Capacitance150pF
Temperature CoefficientNP0
Tolerance±1%
Voltage Rating50V