LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

NXP LPC5528JBD100E

Manufacturer
MPN
LPC5528JBD100E
LCSC Part #
C5194672
Packaging
SOT-1570-3
Customer #
Key Attributes
ARM Cortex-M33 32 Bit 150MHz SOT-1570-3 Microcontrollers RoHS
DatasheetNXP LPC5528JBD100E
RoHS Compliance2 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerNXP
PackagingSOT-1570-3
Number of I/O64
Operating Temperature-40℃~+105℃
Program Memory TypeFLASH
Voltage - Supply1.8V~3.6V
EEPROM-
Program Storage Size512KB
CPU CoreARM Cortex-M33
Core Size32 Bit
CPU Maximum Speed150MHz
Oscillator TypeBuilt-in+External