LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Wuxi I-core Elec AiP74HC4053TA16.TR product image
Images for reference only

Wuxi I-core Elec AiP74HC4053TA16.TRRoHS

Manufacturer
Wuxi I-core ElecAsian Brands
MPN
AiP74HC4053TA16.TR
LCSC Part #
C51940050
Packaging
TSSOP-16
Customer #
Key Attributes
3/6 3V~9V 8uA 12ns@4.5V,50pF TSSOP-16 Signal Switches, Multiplexers, Decoders RoHS
Datasheetpdf iconWuxi I-core Elec AiP74HC4053TA16.TR
In-Stock: 4,625
4,625 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2012$ 1.01
50+$ 0.1592$ 7.96
150+$ 0.1412$ 21.18
500+$ 0.1187$ 59.35
2,500+$ 0.1087$ 271.75
5,000+$ 0.1027$ 513.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerWuxi I-core Elec
PackagingTSSOP-16
Number of Channels3/6
Voltage - Supply3V~9V
Operating Temperature-40℃~+125℃
FeaturesBreak-before-make function
Quiescent Current8uA
Propagation Delay12ns@4.5V,50pF

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The AiP74HC/HCT4053 is a triple single-pole double-throw analog switch (3xSPDT) suitable for use in analog or digital 2:1 multiplexer/demultiplexer applications. Each switch features a digital select input (Sn), two independent inputs/outputs (nY0 and nY1) and a common input/output (nZ). A digital enable input (E) is common to all switches. When E is HIGH, the switches are turned off. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

Features

AI Translation
  • Wide analog input voltage range from -4.5V to +4.5V
  • Wide supply voltage range AiP74HC4053: from 3V to 9V; AiP74HCT4053: from 4.5V to 5.5V
  • Low ON resistance: -80Ω (typical) at VCC - VEE = 4.5V; -70Ω (typical) at VCC - VEE = 6.0V; -60Ω (typical) at VCC - VEE = 9.0V
  • Typical "break before make" built-in
  • Specified from -40°C to +125°C
  • Packaging information: DIP16/SOP16/TSSOP16

Applications

AI Translation
  • Analog multiplexing and demultiplexing
  • Digital multiplexing and demultiplexing
  • Signal gating