LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TECH PUBLIC UCC44273DBVR-TP

Manufacturer
TECH PUBLICAsian Brands
MPN
UCC44273DBVR-TP
LCSC Part #
C51939680
Packaging
SOT-23-5
Customer #
Key Attributes
4.5V~18V 8A 4A SOT-23-5 Gate Drivers
DatasheetTECH PUBLIC UCC44273DBVR-TP
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerTECH PUBLIC
PackagingSOT-23-5
Input Logic Level - Low1V~1.2V
Low Level Delay Time-
High Level Delay Time-
Quiescent Current-
Input Logic Level - High2.4V~2.6V
Voltage - Supply4.5V~18V
Operating Temperature0℃~+125℃
Driven ConfigurationLow Side
Current - Output Low(IOL)8A
Rise Time8ns
Fall Time7ns
FeaturesEnable shutdown;Interleaved conduction protection
Current - Output High(IOH)4A
Load TypeMOSFET;IGBT

Introduction

AI Translation

This device is a compact gate driver that serves as an excellent replacement for NPN and PNP discrete driver (buffer circuit) solutions. The driver is suitable for MOSFETs, IGBTs, and emerging wide-bandgap power devices such as GaN. It is designed for high-speed applications. Its asymmetric 4A peak source current and 8A peak sink current enhance immunity to parasitic Miller turn-on. Features include wide input hysteresis and negative input voltage handling capability, providing enhanced immunity to transient noise.

Features

AI Translation
  • 4.5 to 18V single-supply range
  • Output held low during VDD undervoltage lockout
  • TTL and CMOS compatible input logic thresholds
  • Output designed to remain low when input pins are floating
  • Fast rise and fall times (9ns and 7ns typical, respectively)
  • Fast propagation delay (13ns typical)
  • Split-output configuration
  • Strong sink current capability for enhanced Miller turn-on immunity
  • Input pins tolerant to 5V below GND pin
  • Compact package: SOT23-5

Applications

AI Translation
  • DC-DC converters
  • Desktop PC power supplies
  • Switching mode power supplies
  • Companion gate drivers for digital power controllers
  • Gate drivers for emerging wide-bandgap power devices (e.g., GaN)