TECH PUBLIC TPESD0121BLZ
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPESD0121BLZ |
| LCSC Part # | C51939641 |
| Packaging | DFN0603-2 |
| Customer # | |
| Key Attributes | 3.5V 4A@8/20us 14W@8/20us 2.9V Bidirectional 1V DFN0603-2 TVS Diodes |
| Datasheet | TECH PUBLIC TPESD0121BLZ |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN0603-2 | |
| Clamping Voltage | 3.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 14W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 2.9V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 1V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN0603-2 | |
| Clamping Voltage | 3.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 14W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 2.9V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 1V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low operating voltage: 1V
- Ultra-low capacitance: 0.2pF (typical)
- Ultra-low leakage: nanoampere level
- Low clamping voltage
- IEC 61000-4-2 (ESD) immunity test, air discharge: ±15kV
- Contact discharge: ±12kV
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (Surge) 4A (8/20μs)
- 2-pin leadless package
- Lead-free devices
- Typical response time < 1 ns
Applications
AI Translation
- Mobile phones and accessories
- Personal digital assistants
- Laptops and handheld devices
- USB Type-C interface
- USB 3.1/3.2 interface
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 970
970 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0712$ 0.0677 | $ 0.68 |
| 100+ | $ 0.056$ 0.0532 | $ 5.32 |
| 300+ | $ 0.0484$ 0.0460 | $ 13.80 |
| 1,000+ | $ 0.0427$ 0.0406 | $ 40.60 |
| 5,000+ | $ 0.0381$ 0.0362 | $ 181.00 |
| 10,000+ | $ 0.0358$ 0.0341 | $ 341.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN0603-2 | |
| Clamping Voltage | 3.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 14W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 2.9V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 1V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN0603-2 | |
| Clamping Voltage | 3.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 14W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 2.9V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 1V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low operating voltage: 1V
- Ultra-low capacitance: 0.2pF (typical)
- Ultra-low leakage: nanoampere level
- Low clamping voltage
- IEC 61000-4-2 (ESD) immunity test, air discharge: ±15kV
- Contact discharge: ±12kV
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (Surge) 4A (8/20μs)
- 2-pin leadless package
- Lead-free devices
- Typical response time < 1 ns
Applications
AI Translation
- Mobile phones and accessories
- Personal digital assistants
- Laptops and handheld devices
- USB Type-C interface
- USB 3.1/3.2 interface
C51939641 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TPESD1V0C1BSFYL | TECH PUBLIC | DFN0603-2 | 1,000 | $0.0576 $0.0606 | ||
| TPRCLAMP01012ZC | TECH PUBLIC | DFN0603-2 | 1,000 | $0.0576 $0.0606 | ||
| TPRCLAMP01001ZC | TECH PUBLIC | DFN0603-2 | 980 | $0.0572 $0.0602 | ||
| TPESD1V0R1BBSFYL | TECH PUBLIC | DFN0603-2 | 980 | $0.0572 $0.0602 | ||
| TPESD1V0R1BSFYL | TECH PUBLIC | DFN0603-2 | 940 | $0.0572 $0.0602 | ||
| TPESD1V0R1BCSFYL | TECH PUBLIC | DFN0603-2 | 40 | $0.0572 $0.0602 | ||
| TPESD1V0H1BSFYL | TECH PUBLIC | DFN0603-2 | 980 | $0.0572 $0.0602 | ||
| TPRClamp1011ZC | TECH PUBLIC | DFN0603-2 | 15,290 | $ 0.0874 | ||
| TPESD1V0R1BDSFYL | TECH PUBLIC | DFN0603-2 | 960 | $0.0572 $0.0602 |



