FAUKU GSM0650-100-M
| Manufacturer | FAUKUAsian Brands |
| MPN | GSM0650-100-M |
| LCSC Part # | C51933843 |
| Packaging | SMD,7.5x6.6mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH 5.5A 47.5mΩ SMD,7.5x6.6mm |
| Datasheet | FAUKU GSM0650-100-M |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FAUKU | |
| Packaging | SMD,7.5x6.6mm | |
| Current Rating | 5.5A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 47.5mΩ | |
| Current - Saturation(Isat) | 6.5A | |
| Type | Molded inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FAUKU | |
| Packaging | SMD,7.5x6.6mm | |
| Current Rating | 5.5A | |
| Inductance | 10uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 47.5mΩ | |
| Current - Saturation(Isat) | 6.5A | |
| Type | Molded inductor |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 6,020
6,020 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1497$ 0.1423 | $ 0.71 |
| 50+ | $ 0.1166$ 0.1108 | $ 5.54 |
| 150+ | $ 0.1023$ 0.0972 | $ 14.58 |
| 1,000+ | $ 0.0846$ 0.0804 | $ 80.40 |
| 2,000+ | $ 0.0767$ 0.0729 | $ 145.80 |
| 5,000+ | $ 0.072$ 0.0684 | $ 342.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FAUKU | |
| Packaging | SMD,7.5x6.6mm | |
| Current Rating | 5.5A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 47.5mΩ | |
| Current - Saturation(Isat) | 6.5A | |
| Type | Molded inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FAUKU | |
| Packaging | SMD,7.5x6.6mm | |
| Current Rating | 5.5A | |
| Inductance | 10uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 47.5mΩ | |
| Current - Saturation(Isat) | 6.5A | |
| Type | Molded inductor |
Help & FeedbackShow similar products (0) >
C51933843 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



